Part Details for AT28LV010-20TJ by Microchip Technology Inc
Overview of AT28LV010-20TJ by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT28LV010-20TJ
AT28LV010-20TJ CAD Models
AT28LV010-20TJ Part Data Attributes:
|
AT28LV010-20TJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28LV010-20TJ
Microchip Technology Inc
EEPROM, 128KX8, 200ns, Parallel, CMOS, PDSO32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | 10 YEARS DATA RETENTION; AUTOMATIC PAGE WRITE | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28LV010-20TJ
This table gives cross-reference parts and alternative options found for AT28LV010-20TJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28LV010-20TJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28LV010-20TJ | EEPROM, 128KX8, 200ns, Parallel, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AT28LV010-20TJ vs AT28LV010-20TJ |
AT28LV010-20TL | EEPROM, 128KX8, 200ns, Parallel, CMOS, PDSO32 | Microchip Technology Inc | AT28LV010-20TJ vs AT28LV010-20TL |
AT28LV010-20TUSL735 | EEPROM, 128KX8, 200ns, Parallel, CMOS, PDSO32 | Microchip Technology Inc | AT28LV010-20TJ vs AT28LV010-20TUSL735 |
AT28LV010-20TLT/R | EEPROM, 128KX8, 200ns, Parallel, CMOS, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AT28LV010-20TJ vs AT28LV010-20TLT/R |
AT28LV010-20TI | EEPROM, 128KX8, 200ns, Parallel, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AT28LV010-20TJ vs AT28LV010-20TI |
AT28LV010-20TJT/R | EEPROM, 128KX8, 200ns, Parallel, CMOS, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AT28LV010-20TJ vs AT28LV010-20TJT/R |
AT28LV010-20TLT/R | EEPROM, 128KX8, 200ns, Parallel, CMOS, PDSO32 | Microchip Technology Inc | AT28LV010-20TJ vs AT28LV010-20TLT/R |
AT28LV010-20TJT/R | EEPROM, 128KX8, 200ns, Parallel, CMOS, PDSO32 | Microchip Technology Inc | AT28LV010-20TJ vs AT28LV010-20TJT/R |
AT28LV010-20TC | EEPROM, 128KX8, 200ns, Parallel, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AT28LV010-20TJ vs AT28LV010-20TC |
AT28LV010-20TCT/R | EEPROM, 128KX8, 200ns, Parallel, CMOS, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AT28LV010-20TJ vs AT28LV010-20TCT/R |