Memory
AT28C64-20DC
Atmel Corporation
Description: EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28

Overview of AT28C64-20DC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C256-120DC Rochester Electronics LLC UVPROM, 32KX8, 120ns, CMOS, CDIP28, DIP-28
9020DC Rochester Electronics LLC 9020 - FF/Latch
TPS62120DCNR Texas Instruments 15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85

Price & Stock for AT28C64-20DC by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components EEPROM, 8K x 8, 28 Pin, Ceramic, DIP 24
  • 1 $56.0000
  • 10 $50.4000
  • 21 $47.6000
$47.6000 / $56.0000 Buy Now

CAD Models for AT28C64-20DC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28C64-20DC by Atmel Corporation

AT28C64-20DC
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
200 ns
Additional Feature
AUTOMATIC WRITE; 10K ENDURANCE WRITE CYCLES; DATA RETENTION = 10 YEARS
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
10
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
37.25 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Screening Level
MIL-STD-883
Seated Height-Max
5.72 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
NO
Width
15.24 mm
Write Cycle Time-Max (tWC)
1 ms
Want to compare parts?
  1. AT28C64-20DC
    Atmel Corporation
    EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28
    VS

Alternate Parts for AT28C64-20DC

This table gives cross-reference parts and alternative options found for AT28C64-20DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C64-20DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28C64BP-20 8KX8 EEPROM 5V, 200ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 onsemi AT28C64-20DC vs CAT28C64BP-20
AT28C64E-20PJ EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 Atmel Corporation AT28C64-20DC vs AT28C64E-20PJ
CAT28C65BL-20 EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor AT28C64-20DC vs CAT28C65BL-20
AT28PC64E-20DC EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation AT28C64-20DC vs AT28PC64E-20DC
X2864BPI-20 EEPROM, 8KX8, 200ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc AT28C64-20DC vs X2864BPI-20
P5C164X200CWM EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 Pyramid Semiconductor Corporation AT28C64-20DC vs P5C164X200CWM
AM9864-20PC EEPROM, 8KX8, 200ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28 AMD AT28C64-20DC vs AM9864-20PC
PYA28C64X-20CWMB EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation AT28C64-20DC vs PYA28C64X-20CWMB
AT28C64BF-20DM/883 EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation AT28C64-20DC vs AT28C64BF-20DM/883
CAT28C64BHFP-20 EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor AT28C64-20DC vs CAT28C64BHFP-20
Part Number Description Manufacturer Compare
CAT28C65BPI-20 8KX8 EEPROM 5V, 200ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 onsemi AT28C64-20DC vs CAT28C65BPI-20
X2864BP-20 EEPROM, 8KX8, 200ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc AT28C64-20DC vs X2864BP-20
AM9864-20PCB EEPROM, 8KX8, 200ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28 AMD AT28C64-20DC vs AM9864-20PCB
AM2864AE-205DE EEPROM, 8KX8, 200ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 AMD AT28C64-20DC vs AM2864AE-205DE
5962-8751421XX 8K X 8 EEPROM 5V, 200 ns, CDIP28, 0.600 INCH, CERDIP-28 Microchip Technology Inc AT28C64-20DC vs 5962-8751421XX
AM2864A-20DIB EEPROM, 8KX8, 200ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 AMD AT28C64-20DC vs AM2864A-20DIB
5962-8751409XC EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation AT28C64-20DC vs 5962-8751409XC
AT28PC64E-20DM/883 EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation AT28C64-20DC vs AT28PC64E-20DM/883
AM2864A-2DI EEPROM, 8KX8, 200ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 AMD AT28C64-20DC vs AM2864A-2DI
CAT28C64BFP-20 8KX8 EEPROM 5V, 200ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 onsemi AT28C64-20DC vs CAT28C64BFP-20

Related Parts for AT28C64-20DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28C64-20DC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28C64-20DC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT28C64-20DC would you like to use for your alert(s)?
  • Please alert me when AT28C64-20DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28C64-20DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28C64-20DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28C64-20DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28C64-20DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28C64-20DC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: