Part Details for AM9864-20PC by AMD
Overview of AM9864-20PC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120PC-G | Rochester Electronics | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM |
Part Details for AM9864-20PC
AM9864-20PC CAD Models
AM9864-20PC Part Data Attributes
|
AM9864-20PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9864-20PC
AMD
EEPROM, 8KX8, 200ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
kg CO2e/kg | 12 | |
Average Weight (mg) | 6890.8 | |
CO2e (mg) | 82689.598 | |
Category CO2 Kg | 12 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
Access Time-Max | 200 ns | |
Command User Interface | NO | |
Data Polling | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.084 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.07 A | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 15.24 mm |
Alternate Parts for AM9864-20PC
This table gives cross-reference parts and alternative options found for AM9864-20PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9864-20PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8751416XX | EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, | Teledyne e2v | AM9864-20PC vs 5962-8751416XX |
AM2864BE-200/BXA | EEPROM, 8KX8, 200ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | AMD | AM9864-20PC vs AM2864BE-200/BXA |
PYA28C64XE-20CWM | EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | AM9864-20PC vs PYA28C64XE-20CWM |
KM28C64I-20 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Samsung Semiconductor | AM9864-20PC vs KM28C64I-20 |
CAT28C65AP-20 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Catalyst Semiconductor | AM9864-20PC vs CAT28C65AP-20 |
CAT28C64BFP-20 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Catalyst Semiconductor | AM9864-20PC vs CAT28C64BFP-20 |
AT28PC64-20DM | EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AM9864-20PC vs AT28PC64-20DM |
AT28C64E-20PL | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 | Atmel Corporation | AM9864-20PC vs AT28C64E-20PL |
X28C64PM-20 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | AM9864-20PC vs X28C64PM-20 |
AT28C64X-20DM/883 | EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AM9864-20PC vs AT28C64X-20DM/883 |