Memory
AT28C17F-15LM/883
Atmel Corporation
Description: EEPROM, 2KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32

Overview of AT28C17F-15LM/883 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AT28C17F-15LM/883 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28C17F-15LM/883 by Atmel Corporation

AT28C17F-15LM/883
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFJ
Package Description
QCCN, LCC32,.45X.55
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
BULK ERASE; AUTOMATIC WRITE
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.54 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
NO
Width
11.43 mm
Write Cycle Time-Max (tWC)
0.2 ms
Want to compare parts?
  1. AT28C17F-15LM/883
    Atmel Corporation
    EEPROM, 2KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for AT28C17F-15LM/883

This table gives cross-reference parts and alternative options found for AT28C17F-15LM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C17F-15LM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT28C16E-15LC EEPROM, 2KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AT28C17F-15LM/883 vs AT28C16E-15LC
28C16AF-15I/K 2K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc AT28C17F-15LM/883 vs 28C16AF-15I/K
AT28C16E-15LI EEPROM, 2KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AT28C17F-15LM/883 vs AT28C16E-15LI
28C16A-15I/K 2K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc AT28C17F-15LM/883 vs 28C16A-15I/K
AT28C17E-15LC EEPROM, 2KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AT28C17F-15LM/883 vs AT28C17E-15LC
AT28C17F-15LI EEPROM, 2KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AT28C17F-15LM/883 vs AT28C17F-15LI
X2816CE-15T1 EEPROM, 2KX8, 150ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc AT28C17F-15LM/883 vs X2816CE-15T1
X28C16EM-15 EEPROM, 2KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc AT28C17F-15LM/883 vs X28C16EM-15
AT28C16F-15LI EEPROM, 2KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AT28C17F-15LM/883 vs AT28C16F-15LI
28C17AF-15I/K 2K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc AT28C17F-15LM/883 vs 28C17AF-15I/K
Part Number Description Manufacturer Compare
AT28C17E-15LM/883 EEPROM, 2KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AT28C17F-15LM/883 vs AT28C17E-15LM/883
X2816CEI-15T1 EEPROM, 2KX8, 150ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc AT28C17F-15LM/883 vs X2816CEI-15T1
X28C16EM-15 EEPROM, 2KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc AT28C17F-15LM/883 vs X28C16EM-15
AT28C17E-15LM EEPROM, 2KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AT28C17F-15LM/883 vs AT28C17E-15LM
AT28C16-15LI EEPROM, 2KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AT28C17F-15LM/883 vs AT28C16-15LI
28C17AF-15I/K 2K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc AT28C17F-15LM/883 vs 28C17AF-15I/K
AT28C16-15LM EEPROM, 2KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AT28C17F-15LM/883 vs AT28C16-15LM
X28C16EI-15 EEPROM, 2KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc AT28C17F-15LM/883 vs X28C16EI-15
AT28C17F-15LI EEPROM, 2KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AT28C17F-15LM/883 vs AT28C17F-15LI
X2816CE-15T1 EEPROM, 2KX8, 150ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc AT28C17F-15LM/883 vs X2816CE-15T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28C17F-15LM/883 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28C17F-15LM/883 by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT28C17F-15LM/883 would you like to use for your alert(s)?
  • Please alert me when AT28C17F-15LM/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28C17F-15LM/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28C17F-15LM/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28C17F-15LM/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28C17F-15LM/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28C17F-15LM/883 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: