Part Details for 28C17AF-15I/K by Microchip Technology Inc
Overview of 28C17AF-15I/K by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 28C17AF-15I/K
28C17AF-15I/K CAD Models
28C17AF-15I/K Part Data Attributes
|
28C17AF-15I/K
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
28C17AF-15I/K
Microchip Technology Inc
2K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | CERAMIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.032 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 0.2 ms |
Alternate Parts for 28C17AF-15I/K
This table gives cross-reference parts and alternative options found for 28C17AF-15I/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28C17AF-15I/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C17F-15LI | EEPROM, 2KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | 28C17AF-15I/K vs AT28C17F-15LI |
28C17AF-15/K | 2K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | 28C17AF-15I/K vs 28C17AF-15/K |
AT28C17-15LC | EEPROM, 2KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | 28C17AF-15I/K vs AT28C17-15LC |
X2816CEI-15T1 | EEPROM, 2KX8, 150ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | 28C17AF-15I/K vs X2816CEI-15T1 |
AT28C16E-15LM/883 | EEPROM, 2KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | 28C17AF-15I/K vs AT28C16E-15LM/883 |
X28C16EI-15 | EEPROM, 2KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | 28C17AF-15I/K vs X28C16EI-15 |
AT28C16-15LC | EEPROM, 2KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | 28C17AF-15I/K vs AT28C16-15LC |
AT28C16-15LM | EEPROM, 2KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | 28C17AF-15I/K vs AT28C16-15LM |
AT28C17E-15LM | EEPROM, 2KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | 28C17AF-15I/K vs AT28C17E-15LM |
28C16A-15I/K | 2K X 8 EEPROM 5V, 150 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | 28C17AF-15I/K vs 28C16A-15I/K |