AT28C17F-15LM/883 vs AT28C16E-15LC feature comparison

AT28C17F-15LM/883 Atmel Corporation

Buy Now Datasheet

AT28C16E-15LC

Part not found

Search for AT28C16E-15LC
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Part Package Code QFJ
Package Description QCCN, LCC32,.45X.55
Pin Count 32
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Access Time-Max 150 ns
Additional Feature BULK ERASE; AUTOMATIC WRITE
Command User Interface NO
Data Polling YES
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-CQCC-N32
JESD-609 Code e0
Length 13.97 mm
Memory Density 16384 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 2KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC32,.45X.55
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Ready/Busy YES
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.54 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.045 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Toggle Bit NO
Width 11.43 mm
Write Cycle Time-Max (tWC) 0.2 ms
Base Number Matches 1

Compare AT28C17F-15LM/883 with alternatives