Part Details for AT27LV1024-15LI by Atmel Corporation
Overview of AT27LV1024-15LI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1115LIDGSR | Texas Instruments | 16-bit, 860-SPS four-channel delta-sigma ADC with PGA, comparator and 1.8-V I<sup>2</sup>C bus voltage support 10-VSSOP -40 to 125 |
Part Details for AT27LV1024-15LI
AT27LV1024-15LI CAD Models
AT27LV1024-15LI Part Data Attributes
|
AT27LV1024-15LI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27LV1024-15LI
Atmel Corporation
UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | QCCN, LCC44,.65SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CQCC-N44 | |
JESD-609 Code | e0 | |
Length | 16.55 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC44,.65SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.55 mm |
Alternate Parts for AT27LV1024-15LI
This table gives cross-reference parts and alternative options found for AT27LV1024-15LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV1024-15LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C1024-155LIB | UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | AMD | AT27LV1024-15LI vs AM27C1024-155LIB |
27C1024MEQ1B/C15 | UVPROM, 64KX16, 150ns, CMOS, CQCC44, CERAMIC, LCC-44 | Teledyne e2v | AT27LV1024-15LI vs 27C1024MEQ1B/C15 |
AM27C1024-150/BUA | UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | AMD | AT27LV1024-15LI vs AM27C1024-150/BUA |
AM27C1024-155LCB | UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | AMD | AT27LV1024-15LI vs AM27C1024-155LCB |
27C1024MEQ15 | UVPROM, 64KX16, 150ns, CMOS, CQCC44, CERAMIC, LCC-44 | Teledyne e2v | AT27LV1024-15LI vs 27C1024MEQ15 |
AM27C1024-150LIB | UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | AMD | AT27LV1024-15LI vs AM27C1024-150LIB |
AT27LV1024-15LC | UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | AT27LV1024-15LI vs AT27LV1024-15LC |
AM27C1024-150LEB | UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | AMD | AT27LV1024-15LI vs AM27C1024-150LEB |
AM27C1024-150LCB | UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | AMD | AT27LV1024-15LI vs AM27C1024-150LCB |
27C1024DESC05XA | UVPROM, 64KX16, 150ns, CMOS, CQCC44, CERAMIC, LCC-44 | Teledyne e2v | AT27LV1024-15LI vs 27C1024DESC05XA |