There are no models available for this part yet.
Overview of 27C1024MEQ15 by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 27C1024MEQ15 by Teledyne e2v
Part Data Attributes for 27C1024MEQ15 by Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ATMEL GRENOBLE
|
Part Package Code
|
LCC
|
Package Description
|
,
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.61
|
Access Time-Max
|
150 ns
|
JESD-30 Code
|
S-CQCC-N44
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
UVPROM
|
Memory Width
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Number of Words
|
65536 words
|
Number of Words Code
|
64000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
64KX16
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
0.015 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
QUAD
|
Alternate Parts for 27C1024MEQ15
This table gives cross-reference parts and alternative options found for 27C1024MEQ15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27C1024MEQ15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27C1024MEQ1B/C15 | UVPROM, 64KX16, 150ns, CMOS, CQCC44, CERAMIC, LCC-44 | Teledyne e2v | 27C1024MEQ15 vs 27C1024MEQ1B/C15 |
AM27C1024-155LI | UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | AMD | 27C1024MEQ15 vs AM27C1024-155LI |
AM27C1024-150LIB | UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | AMD | 27C1024MEQ15 vs AM27C1024-150LIB |
AT27C1024-15LM/883 | UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | 27C1024MEQ15 vs AT27C1024-15LM/883 |
5962-8680505QC | UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LLCC-44 | Atmel Corporation | 27C1024MEQ15 vs 5962-8680505QC |
AM27C1024-150LCB | UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | AMD | 27C1024MEQ15 vs AM27C1024-150LCB |
AM27C1024-155LIB | UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | AMD | 27C1024MEQ15 vs AM27C1024-155LIB |
27C1024DESC05XA | UVPROM, 64KX16, 150ns, CMOS, CQCC44, CERAMIC, LCC-44 | Teledyne e2v | 27C1024MEQ15 vs 27C1024DESC05XA |
AT27LV1024-15LC | UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | 27C1024MEQ15 vs AT27LV1024-15LC |
MBM27C1024-15TV | UVPROM, 64KX16, 150ns, CMOS, CQCC44, FRIT SEALED, CERAMIC, LCC-44 | FUJITSU Semiconductor Limited | 27C1024MEQ15 vs MBM27C1024-15TV |