Part Details for AM27C1024-150LIB by AMD
Overview of AM27C1024-150LIB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for AM27C1024-150LIB
AM27C1024-150LIB CAD Models
AM27C1024-150LIB Part Data Attributes
|
AM27C1024-150LIB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C1024-150LIB
AMD
UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | WQCCN, LCC44,.65SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CQCC-N44 | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Equivalence Code | LCC44,.65SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm |
Alternate Parts for AM27C1024-150LIB
This table gives cross-reference parts and alternative options found for AM27C1024-150LIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C1024-150LIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27C1024MEQ1B/C15 | UVPROM, 64KX16, 150ns, CMOS, CQCC44, CERAMIC, LCC-44 | Teledyne e2v | AM27C1024-150LIB vs 27C1024MEQ1B/C15 |
AM27C1024-155LI | UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | AMD | AM27C1024-150LIB vs AM27C1024-155LI |
27C1024MEQ15 | UVPROM, 64KX16, 150ns, CMOS, CQCC44, CERAMIC, LCC-44 | Teledyne e2v | AM27C1024-150LIB vs 27C1024MEQ15 |
AT27C1024-15LM/883 | UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | AM27C1024-150LIB vs AT27C1024-15LM/883 |
5962-8680505QC | UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LLCC-44 | Atmel Corporation | AM27C1024-150LIB vs 5962-8680505QC |
AM27C1024-150LCB | UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | AMD | AM27C1024-150LIB vs AM27C1024-150LCB |
AM27C1024-155LIB | UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | AMD | AM27C1024-150LIB vs AM27C1024-155LIB |
27C1024DESC05XA | UVPROM, 64KX16, 150ns, CMOS, CQCC44, CERAMIC, LCC-44 | Teledyne e2v | AM27C1024-150LIB vs 27C1024DESC05XA |
AT27LV1024-15LC | UVPROM, 64KX16, 150ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | AM27C1024-150LIB vs AT27LV1024-15LC |
MBM27C1024-15TV | UVPROM, 64KX16, 150ns, CMOS, CQCC44, FRIT SEALED, CERAMIC, LCC-44 | FUJITSU Semiconductor Limited | AM27C1024-150LIB vs MBM27C1024-15TV |