AT27C8192-12PI
Description: OTP ROM, 1MX8, 120ns, CMOS, PDIP42

Overview of AT27C8192-12PI by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
RM12PIE52DRPLF Amphenol Communications Solutions Millipacs accessories ,Pin Contact ,Right Angle Male Contact (Dip Solder), Gold plating,ROHS Compliant
RM12PIE59ERPLF Amphenol Communications Solutions Millipacs accessories ,Pin Contact ,Gold plating,ROHS Compliant
RM12PIE51ERPLF Amphenol Communications Solutions Millipacs accessories ,Pin Contact ,Gold plating, Header Power Contact (Hand Solder),ROHS Compliant

CAD Models for AT27C8192-12PI by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27C8192-12PI by Microchip Technology Inc

AT27C8192-12PI
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
0.600 INCH, PLASTIC, DIP-42
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
120 ns
Alternate Memory Width
16
I/O Type
COMMON
JESD-30 Code
R-PDIP-T42
Length
52.2 mm
Memory Density
8388608 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
42
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP42,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.59 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AT27C8192-12PI
    Microchip Technology Inc
    OTP ROM, 1MX8, 120ns, CMOS, PDIP42
    VS

Alternate Parts for AT27C8192-12PI

This table gives cross-reference parts and alternative options found for AT27C8192-12PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C8192-12PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT27C800-12PI OTP ROM, 512KX16, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Atmel Corporation AT27C8192-12PI vs AT27C800-12PI
Part Number Description Manufacturer Compare
K3N4C1000E-DC120 MASK ROM, 512KX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor AT27C8192-12PI vs K3N4C1000E-DC120
MX27C8100DC-17 UVPROM, 1MX8, 175ns, CMOS, CDIP42, CERAMIC, DIP-42 Macronix International Co Ltd AT27C8192-12PI vs MX27C8100DC-17
MX27C8100DC-12 UVPROM, 1MX8, 120ns, CMOS, CDIP42, CERAMIC, DIP-42 Macronix International Co Ltd AT27C8192-12PI vs MX27C8100DC-12
AM27C800-255DEB UVPROM, 1MX8, 250ns, CMOS, CDIP42, WINDOWED, CERAMIC, DIP-42 AMD AT27C8192-12PI vs AM27C800-255DEB
M27C800-100XB1 512KX16 OTPROM, 100ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 STMicroelectronics AT27C8192-12PI vs M27C800-100XB1
AM27X800-155PC OTP ROM, 1MX8, 150ns, CMOS, PDIP42, PLASTIC, DIP-42 AMD AT27C8192-12PI vs AM27X800-155PC
UM23C8100 MASK ROM, 1MX8, 120ns, CMOS, PDIP42 United Microelectronics Corporation AT27C8192-12PI vs UM23C8100
HN62418P MASK ROM, 1MX8, 150ns, CMOS, PDIP42, PLASTIC, DIP-42 Hitachi Ltd AT27C8192-12PI vs HN62418P
MX23C8111PC-95 MASK ROM, 512KX16, 90ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Macronix International Co Ltd AT27C8192-12PI vs MX23C8111PC-95
K3N4C1000E-DC150 MASK ROM, 512KX16, 150ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor AT27C8192-12PI vs K3N4C1000E-DC150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27C8192-12PI by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27C8192-12PI by Microchip Technology Inc

  • Please alert me when AT27C8192-12PI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27C8192-12PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27C8192-12PI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27C8192-12PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27C8192-12PI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27C8192-12PI by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: