Memory
AT27C256R-90JK
Description: OTP ROM, 32KX8, 90ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32

Overview of AT27C256R-90JK by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for AT27C256R-90JK by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27C256R-90JK by Atmel Corporation

AT27C256R-90JK
Atmel Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
90 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
OTP ROM
Memory Width
8
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. AT27C256R-90JK
    Atmel Corporation
    OTP ROM, 32KX8, 90ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32
    VS

Alternate Parts for AT27C256R-90JK

This table gives cross-reference parts and alternative options found for AT27C256R-90JK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C256R-90JK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FM27C256V90 OTP ROM, 32KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC AT27C256R-90JK vs FM27C256V90
CY27C256A-90JC OTP ROM, 32KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AT27C256R-90JK vs CY27C256A-90JC
IS27LV256-90PLI OTP ROM, 32KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Silicon Solution Inc AT27C256R-90JK vs IS27LV256-90PLI
27HC256L-90/L 32K X 8 OTPROM, 90 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc AT27C256R-90JK vs 27HC256L-90/L
M27C256B-90C7X 32KX8 OTPROM, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AT27C256R-90JK vs M27C256B-90C7X
AT27LV256A-90JU-T 90NS, PLCC, IND TEMP, GREEN Microchip Technology Inc AT27C256R-90JK vs AT27LV256A-90JU-T
M87C257-90X7TR 32KX8 OTPROM, 90ns, PQCC32 STMicroelectronics AT27C256R-90JK vs M87C257-90X7TR
AT27LV256A-90JU IC OTP 256KBIT 90NS 32PLCC Microchip Technology Inc AT27C256R-90JK vs AT27LV256A-90JU
27HC256-90E/L 32K X 8 OTPROM, 90 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc AT27C256R-90JK vs 27HC256-90E/L
IS27LV256-90PL OTP ROM, 32KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Silicon Solution Inc AT27C256R-90JK vs IS27LV256-90PL
Part Number Description Manufacturer Compare
CAT28LV256N-25 EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor AT27C256R-90JK vs CAT28LV256N-25
MEM832JL-90 EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32 Mosaic Semiconductor Inc AT27C256R-90JK vs MEM832JL-90
CAT28LV256NI-35TE7 EEPROM, 32KX8, 350ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor AT27C256R-90JK vs CAT28LV256NI-35TE7
CAT28LV256HN-25TE7 EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor AT27C256R-90JK vs CAT28LV256HN-25TE7
CAT28LV256G-20T EEPROM, 32KX8, 200ns, Parallel, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32 Catalyst Semiconductor AT27C256R-90JK vs CAT28LV256G-20T
CAT28LV256G-30TE13 EEPROM, 32KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor AT27C256R-90JK vs CAT28LV256G-30TE13
CAT28C256NI-20 EEPROM, 32KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor AT27C256R-90JK vs CAT28C256NI-20
CAT28C256NI-25TE13 EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor AT27C256R-90JK vs CAT28C256NI-25TE13
CAT28LV256NE-30T EEPROM, 32KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor AT27C256R-90JK vs CAT28LV256NE-30T
AT27C256R-17JCT/R OTP ROM, 32KX8, 170ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT27C256R-90JK vs AT27C256R-17JCT/R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27C256R-90JK by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27C256R-90JK by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT27C256R-90JK would you like to use for your alert(s)?
  • Please alert me when AT27C256R-90JK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27C256R-90JK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27C256R-90JK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27C256R-90JK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27C256R-90JK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27C256R-90JK by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: