Parametric results for: AT27C256R-90JK under OTP ROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at27c256r90jk
Select parts from the table below to compare.
Compare
Compare
AT27C256R-90JK
Microchip Technology Inc
Check for Price Yes Obsolete 262.144 kbit 8 32KX8 5 V 90 ns OTP ROM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS AUTOMOTIVE R-PQCC-J32 Not Qualified e3 2 125 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC PLASTIC, MS-016AE, LCC-32 compliant EAR99 8542.32.00.71
AT27C256R-90JK
Atmel Corporation
Check for Price Yes Yes Transferred 262.144 kbit 8 32KX8 5 V 90 ns OTP ROM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS AUTOMOTIVE R-PQCC-J32 Not Qualified e3 2 125 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ATMEL CORP QCCJ, compliant EAR99 8542.32.00.71 QFJ 32