Part Details for FM27C256V90 by Rochester Electronics LLC
Overview of FM27C256V90 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM27C256V90
FM27C256V90 CAD Models
FM27C256V90 Part Data Attributes
|
FM27C256V90
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FM27C256V90
Rochester Electronics LLC
OTP ROM, 32KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.995 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.455 mm |
Alternate Parts for FM27C256V90
This table gives cross-reference parts and alternative options found for FM27C256V90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM27C256V90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27HC256-90E/L | 32K X 8 OTPROM, 90 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | FM27C256V90 vs 27HC256-90E/L |
AM27X256-90JI | OTP ROM, 32KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | FM27C256V90 vs AM27X256-90JI |
M27C256B-90C6F | 32KX8 OTPROM, 90ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | STMicroelectronics | FM27C256V90 vs M27C256B-90C6F |
AM27X256-90JC | OTP ROM, 32KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | FM27C256V90 vs AM27X256-90JC |
AT27HC256RL-90JIT/R | OTP ROM, 32KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | FM27C256V90 vs AT27HC256RL-90JIT/R |
CY27C256A-90JI | OTP ROM, 32KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | FM27C256V90 vs CY27C256A-90JI |
AT27LV256A-90JU-T | 90NS, PLCC, IND TEMP, GREEN | Microchip Technology Inc | FM27C256V90 vs AT27LV256A-90JU-T |
M27C256B-90C1E | 32KX8 OTPROM, 90ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | STMicroelectronics | FM27C256V90 vs M27C256B-90C1E |
M87C257-90X7TR | 32KX8 OTPROM, 90ns, PQCC32 | STMicroelectronics | FM27C256V90 vs M87C257-90X7TR |
M87C257-90X3TR | 32KX8 OTPROM, 90ns, PQCC32 | STMicroelectronics | FM27C256V90 vs M87C257-90X3TR |