Datasheets
AT25DF041A-SU by:

Flash, 4MX1, PDSO8

Part Details for AT25DF041A-SU by Microchip Technology Inc

Overview of AT25DF041A-SU by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for AT25DF041A-SU

AT25DF041A-SU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT25DF041A-SU Part Data Attributes:

AT25DF041A-SU Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
AT25DF041A-SU Microchip Technology Inc Flash, 4MX1, PDSO8
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 70 MHz
Data Retention Time-Min 20
JESD-30 Code R-PDSO-G8
Length 5.29 mm
Memory Density 524288 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 524288 words
Number of Words Code 512000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 2.16 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Type NOR TYPE
Width 5.25 mm

Alternate Parts for AT25DF041A-SU

This table gives cross-reference parts and alternative options found for AT25DF041A-SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25DF041A-SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT45DB041D-SSU-2.5 Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Adesto Technologies Corporation AT25DF041A-SU vs AT45DB041D-SSU-2.5
AT26DF041-SU Flash, 4MX1, PDSO8 Microchip Technology Inc AT25DF041A-SU vs AT26DF041-SU
MX25L4005M2I-15 Flash, 4MX1, PDSO8, 0.200 INCH, SOP-8 Macronix International Co Ltd AT25DF041A-SU vs MX25L4005M2I-15
W25Q40BVSSIP Flash, 4MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 Winbond Electronics Corp AT25DF041A-SU vs W25Q40BVSSIP
SST25PF040B-80-4C-SAE FLASH 2.7V PROM Microchip Technology Inc AT25DF041A-SU vs SST25PF040B-80-4C-SAE
AT45DB041D-SSU-2.5-SL383 Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Adesto Technologies Corporation AT25DF041A-SU vs AT45DB041D-SSU-2.5-SL383
W25Q40BVSNIP Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 Winbond Electronics Corp AT25DF041A-SU vs W25Q40BVSNIP
AT45DB041B-SU Flash, 4MX1, PDSO8, 0.209 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 Atmel Corporation AT25DF041A-SU vs AT45DB041B-SU
AT45DB041E-SSHNHC-T Flash, 4MX1, PDSO8 Renesas Electronics Corporation AT25DF041A-SU vs AT45DB041E-SSHNHC-T
AT45DB041E-SSHNHA-T Flash, 4MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Adesto Technologies Corporation AT25DF041A-SU vs AT45DB041E-SSHNHA-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT25DF041A-SU by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT25DF041A-SU by Microchip Technology Inc

  • Please alert me when AT25DF041A-SU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT25DF041A-SU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT25DF041A-SU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT25DF041A-SU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT25DF041A-SU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT25DF041A-SU by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: