Part Details for AT26DF041-SU by Microchip Technology Inc
Overview of AT26DF041-SU by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for AT26DF041-SU
AT26DF041-SU CAD Models
AT26DF041-SU Part Data Attributes:
|
AT26DF041-SU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT26DF041-SU
Microchip Technology Inc
Flash, 4MX1, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ORGANISED AS 2048 PAGES OF 256 BYTES EACH | |
Clock Frequency-Max (fCLK) | 33 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.29 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.24 mm | |
Write Protection | HARDWARE |
Alternate Parts for AT26DF041-SU
This table gives cross-reference parts and alternative options found for AT26DF041-SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT26DF041-SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB041E-SHN2B-T | 4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, SOIC-W, 2000/Tape & Reel | Renesas Electronics Corporation | AT26DF041-SU vs AT45DB041E-SHN2B-T |
F25D64QA-104HIG | Flash, 64MX1, PDSO8, 6 X 5 MM, 1.27 MM PITCH, ROHS COMPLIANT, WSON-8 | Elite Semiconductor Memory Technology Inc | AT26DF041-SU vs F25D64QA-104HIG |
AT45DB041B-SL-2.5 | Flash, 4MX1, PDSO8, 0.209 INCH, PLASTIC, EIAJ, SOIC-8 | Atmel Corporation | AT26DF041-SU vs AT45DB041B-SL-2.5 |
AT45DB041D-SU-2.5 | Flash, 4MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | Adesto Technologies Corporation | AT26DF041-SU vs AT45DB041D-SU-2.5 |
AT45DB041E-SSHN-B | 4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, SOIC-N, 98/Tube | Renesas Electronics Corporation | AT26DF041-SU vs AT45DB041E-SSHN-B |
AT45DB041E-SHNHC-T | Flash, 4MX1, PDSO8 | Renesas Electronics Corporation | AT26DF041-SU vs AT45DB041E-SHNHC-T |
AT45DB041E-SHNHA-T | Flash, 4MX1, PDSO8 | Renesas Electronics Corporation | AT26DF041-SU vs AT45DB041E-SHNHA-T |
AT26F004-SU | Flash, 4MX1, PDSO8, 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | Atmel Corporation | AT26DF041-SU vs AT26F004-SU |
W25Q40BVSSIP | Flash, 4MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | AT26DF041-SU vs W25Q40BVSSIP |
SST25VF040-20-4I-S2A | Flash, 4MX1, PDSO8, 5.20 X 8 MM, SOIC-8 | Silicon Storage Technology | AT26DF041-SU vs SST25VF040-20-4I-S2A |