Filter Your Search
1 - 2 of 2 results
|
AT25DF041A-SU
Microchip Technology Inc
|
Check for Price | Obsolete | 524.288 kbit | 8 | 512KX8 | 3 V | 70 MHz | FLASH | 20 | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.25 mm | MICROCHIP TECHNOLOGY INC | 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AT25DF041A-SU
Atmel Corporation
|
Check for Price | Transferred | 524.288 kbit | 8 | 512KX8 | 3 V | 70 MHz | FLASH | 20 | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.25 mm | ATMEL CORP | 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 |