Part Details for AT0603DRD07220RL by YAGEO Corporation
Overview of AT0603DRD07220RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603DRD07220RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AT0603DRD07220RLTR-ND
|
DigiKey | RES 220 OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0259 | Buy Now |
DISTI #
AT0603DRD07220RL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0603 220Ohm 0.5% Paper T/R - Tape and Reel (Alt: AT0603DRD07220RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0155 | Buy Now |
DISTI #
603-AT0603DRD07220RL
|
Mouser Electronics | Thin Film Resistors - SMD 0603 220Ohms 0.5 % 25PPM 100mW AEC-Q200 RoHS: Compliant | 0 |
|
$0.0210 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0137 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 220 Ohms 0.5% 1/10W 25PPM AEC-Q200 | 0 |
|
$0.0407 / $0.0496 | RFQ |
Part Details for AT0603DRD07220RL
AT0603DRD07220RL CAD Models
AT0603DRD07220RL Part Data Attributes
|
AT0603DRD07220RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603DRD07220RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AT0603DRD07220RL
This table gives cross-reference parts and alternative options found for AT0603DRD07220RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603DRD07220RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-DY-2200EST | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AT0603DRD07220RL vs CRT0603-DY-2200EST |
RP73F1J220RDTDG | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AT0603DRD07220RL vs RP73F1J220RDTDG |
RP73F1J220RDTG | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 220ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AT0603DRD07220RL vs RP73F1J220RDTG |
9T06031A2200DAPFT | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AT0603DRD07220RL vs 9T06031A2200DAPFT |
RN731JLTD2200D25 | Fixed Resistor, Thin Film, 0.063W, 220ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AT0603DRD07220RL vs RN731JLTD2200D25 |
RN73H1JGTD2200D25 | Fixed Resistor, Metal Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AT0603DRD07220RL vs RN73H1JGTD2200D25 |
NTRH06D2200CTRF | Fixed Resistor, Thin Film, 0.1W, 220ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AT0603DRD07220RL vs NTRH06D2200CTRF |
RP73F1J220RDTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 220ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AT0603DRD07220RL vs RP73F1J220RDTDF |
RT0603DRD13220RL | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AT0603DRD07220RL vs RT0603DRD13220RL |
NTRA06HD2200CTRQYF | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AT0603DRD07220RL vs NTRA06HD2200CTRQYF |