Part Details for CRT0603-DY-2200EST by Bourns Inc
Overview of CRT0603-DY-2200EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-DY-2200EST
CRT0603-DY-2200EST CAD Models
CRT0603-DY-2200EST Part Data Attributes
|
CRT0603-DY-2200EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-DY-2200EST
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-DY-2200EST
This table gives cross-reference parts and alternative options found for CRT0603-DY-2200EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-DY-2200EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J220RDTDG | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRT0603-DY-2200EST vs RP73F1J220RDTDG |
RP73F1J220RDTG | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 220ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | CRT0603-DY-2200EST vs RP73F1J220RDTG |
9T06031A2200DAPFT | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-DY-2200EST vs 9T06031A2200DAPFT |
RN731JLTD2200D25 | Fixed Resistor, Thin Film, 0.063W, 220ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-DY-2200EST vs RN731JLTD2200D25 |
RN73H1JGTD2200D25 | Fixed Resistor, Metal Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRT0603-DY-2200EST vs RN73H1JGTD2200D25 |
NTRH06D2200CTRF | Fixed Resistor, Thin Film, 0.1W, 220ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CRT0603-DY-2200EST vs NTRH06D2200CTRF |
RP73F1J220RDTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 220ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | CRT0603-DY-2200EST vs RP73F1J220RDTDF |
RT0603DRD13220RL | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-DY-2200EST vs RT0603DRD13220RL |
NTRA06HD2200CTRQYF | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CRT0603-DY-2200EST vs NTRA06HD2200CTRQYF |
SF06R2200DTLA | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-DY-2200EST vs SF06R2200DTLA |