Part Details for NTRH06D2200CTRF by NIC Components Corp
Overview of NTRH06D2200CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH06D2200CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH06D2200CTRF
|
Avnet Americas | RES THNFLM 0603 220 OHM 1/10W 75V 0.5% 25PPM SMD - Tape and Reel (Alt: NTRH06D2200CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0084 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0078 | Buy Now |
Part Details for NTRH06D2200CTRF
NTRH06D2200CTRF CAD Models
NTRH06D2200CTRF Part Data Attributes
|
NTRH06D2200CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06D2200CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 220ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06D2200CTRF
This table gives cross-reference parts and alternative options found for NTRH06D2200CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06D2200CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-DY-2200EST | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | NTRH06D2200CTRF vs CRT0603-DY-2200EST |
RP73F1J220RDTDG | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTRH06D2200CTRF vs RP73F1J220RDTDG |
RP73F1J220RDTG | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 220ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | NTRH06D2200CTRF vs RP73F1J220RDTG |
9T06031A2200DAPFT | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NTRH06D2200CTRF vs 9T06031A2200DAPFT |
RN731JLTD2200D25 | Fixed Resistor, Thin Film, 0.063W, 220ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NTRH06D2200CTRF vs RN731JLTD2200D25 |
RN73H1JGTD2200D25 | Fixed Resistor, Metal Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NTRH06D2200CTRF vs RN73H1JGTD2200D25 |
RP73F1J220RDTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 220ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | NTRH06D2200CTRF vs RP73F1J220RDTDF |
RT0603DRD13220RL | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NTRH06D2200CTRF vs RT0603DRD13220RL |
NTRA06HD2200CTRQYF | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTRH06D2200CTRF vs NTRA06HD2200CTRQYF |
SF06R2200DTLA | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRH06D2200CTRF vs SF06R2200DTLA |