There are no models available for this part yet.
Overview of ASEMB-3.6864MHZ-XC-T5 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
CAD Models for ASEMB-3.6864MHZ-XC-T5 by Abracon Corporation
Part Data Attributes for ASEMB-3.6864MHZ-XC-T5 by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
DILCC4,.1,86
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.61
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
150 MHz
|
Operating Frequency-Min
|
1 MHz
|
Operating Frequency-Nom
|
3.6864 MHz
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
DILCC4,.1,86
|
Physical Dimension
|
3.2mm x 2.5mm x 0.85mm
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
15 mA
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for ASEMB-3.6864MHZ-XC-T5
This table gives cross-reference parts and alternative options found for ASEMB-3.6864MHZ-XC-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEMB-3.6864MHZ-XC-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEMB-3.6864MHZ-LC-T | MEMS OSC XO 3.6864MHZ CMOS SMD | Abracon Corporation | ASEMB-3.6864MHZ-XC-T5 vs ASEMB-3.6864MHZ-LC-T |
Related Parts for ASEMB-3.6864MHZ-XC-T5
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors