ASEMB-3.6864MHZ-XC-T5
vs
EMRA15K2H-3.6864MTR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ABRACON LLC
|
ECLIPTEK CORP
|
Package Description |
DILCC4,.1,86
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.61
|
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
150 MHz
|
|
Operating Frequency-Min |
1 MHz
|
|
Operating Frequency-Nom |
3.6864 MHz
|
3.6864 MHz
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
LVCMOS
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
DILCC4,.1,86
|
|
Physical Dimension |
3.2mm x 2.5mm x 0.85mm
|
7.0mm x 5.0mm x 0.9mm
|
Qualification Status |
Not Qualified
|
|
Supply Current-Max |
15 mA
|
|
Supply Voltage-Nom |
3.3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max |
|
3 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
50%
|
Output Load |
|
15 pF
|
Rise Time-Max |
|
3 ns
|
Supply Voltage-Max |
|
3.3 V
|
Supply Voltage-Min |
|
2.7 V
|
Symmetry-Max |
|
55/45 %
|
|
|
|
Compare ASEMB-3.6864MHZ-XC-T5 with alternatives
Compare EMRA15K2H-3.6864MTR with alternatives