There are no models available for this part yet.
Overview of EMRA15F2H-3.6864M by Ecliptek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EMRA15F2H-3.6864M by Ecliptek Corporation
Part Data Attributes for EMRA15F2H-3.6864M by Ecliptek Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ECLIPTEK CORP
|
Part Package Code
|
SMD 5.0mm x 7.0mm
|
Pin Count
|
4
|
Manufacturer Package Code
|
SMD 5.0mm x 7.0mm
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
|
Fall Time-Max
|
3 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
3.6864 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 0.9mm
|
Rise Time-Max
|
3 ns
|
Supply Voltage-Max
|
3.3 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Alternate Parts for EMRA15F2H-3.6864M
This table gives cross-reference parts and alternative options found for EMRA15F2H-3.6864M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMRA15F2H-3.6864M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRA15B2H-3.6864M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EMRA15F2H-3.6864M vs EMRA15B2H-3.6864M |
EMRA15X2H-3.6864MTR | CRYSTAL OSCILLATOR, CLOCK, 3.6864 MHz, CMOS OUTPUT | Ecliptek Corporation | EMRA15F2H-3.6864M vs EMRA15X2H-3.6864MTR |
EMRA15T2H-3.6864MTR | CRYSTAL OSCILLATOR, CLOCK, 3.6864 MHz, CMOS OUTPUT | Ecliptek Corporation | EMRA15F2H-3.6864M vs EMRA15T2H-3.6864MTR |
EMRA15B2H-3.6864MTR | CRYSTAL OSCILLATOR, CLOCK, 3.6864 MHz, CMOS OUTPUT | Ecliptek Corporation | EMRA15F2H-3.6864M vs EMRA15B2H-3.6864MTR |
EMRA15P2H-3.6864M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EMRA15F2H-3.6864M vs EMRA15P2H-3.6864M |
EMRA15K2H-3.6864M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EMRA15F2H-3.6864M vs EMRA15K2H-3.6864M |
EMRA15K2H-3.6864MTR | CRYSTAL OSCILLATOR, CLOCK, 3.6864 MHz, CMOS OUTPUT | Ecliptek Corporation | EMRA15F2H-3.6864M vs EMRA15K2H-3.6864MTR |
Related Parts for EMRA15F2H-3.6864M
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors