ASEMB-1.8432MHZ-LY-T vs ASDMB-1.8432MHZ-XY-T feature comparison

ASEMB-1.8432MHZ-LY-T Abracon Corporation

Buy Now Datasheet

ASDMB-1.8432MHZ-XY-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description DILCC4,.1,86
Reach Compliance Code compliant compliant
Additional Feature STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 10% 10%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 1.8432 MHz 1.8432 MHz
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 10 KOHM, 15 pF
Package Body Material PLASTIC/EPOXY PLASTIC
Package Equivalence Code DILCC4,.1,86
Physical Dimension 3.2mm x 2.5mm x 0.85mm 2.5mm x 2.0mm x 0.85mm
Qualification Status Not Qualified
Rise Time-Max 2 ns 2 ns
Supply Current-Max 15 mA 15 mA
Supply Voltage-Max 3.3 V 3.3 V
Supply Voltage-Min 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology CMOS CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 4 2
Pbfree Code Yes
Samacsys Manufacturer ABRACON

Compare ASEMB-1.8432MHZ-LY-T with alternatives

Compare ASDMB-1.8432MHZ-XY-T with alternatives