Memory
AS9C25256M2018L-166TC
Description: Dual-Port SRAM, 256KX18, 10ns, CMOS, PQFP144, TQFP-144

Overview of AS9C25256M2018L-166TC by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

CAD Models for AS9C25256M2018L-166TC by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS9C25256M2018L-166TC by Integrated Silicon Solution Inc

AS9C25256M2018L-166TC
Integrated Silicon Solution Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
144
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
10 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e0
Length
20 mm
Memory Density
4718592 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
144
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX18
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
2.6 V
Supply Voltage-Min (Vsup)
2.4 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
Want to compare parts?
  1. AS9C25256M2018L-166TC
    Integrated Silicon Solution Inc
    Dual-Port SRAM, 256KX18, 10ns, CMOS, PQFP144, TQFP-144
    VS

Alternate Parts for AS9C25256M2018L-166TC

This table gives cross-reference parts and alternative options found for AS9C25256M2018L-166TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS9C25256M2018L-166TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS9C25256M2018L-166TI Dual-Port SRAM, 256KX18, 10ns, CMOS, PQFP144, TQFP-144 Alliance Semiconductor Corporation AS9C25256M2018L-166TC vs AS9C25256M2018L-166TI
AS9C25256M2018L-166TC Dual-Port SRAM, 256KX18, 10ns, CMOS, PQFP144, TQFP-144 Alliance Semiconductor Corporation AS9C25256M2018L-166TC vs AS9C25256M2018L-166TC
Part Number Description Manufacturer Compare
AS9C25256M2018L-166TI Dual-Port SRAM, 256KX18, 10ns, CMOS, PQFP144, TQFP-144 Alliance Semiconductor Corporation AS9C25256M2018L-166TC vs AS9C25256M2018L-166TI
70V7319S166DD Dual-Port SRAM, 256KX18, 12ns, CMOS, PQFP144, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc AS9C25256M2018L-166TC vs 70V7319S166DD
70V7319S166DDI Dual-Port SRAM, 256KX18, 12ns, CMOS, PQFP144, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc AS9C25256M2018L-166TC vs 70V7319S166DDI
IDT70V7319S166DD Dual-Port SRAM, 256KX18, 12ns, CMOS, PQFP144, TQFP-144 Integrated Device Technology Inc AS9C25256M2018L-166TC vs IDT70V7319S166DD
70V7319S200DDI Dual-Port SRAM, 256KX18, 10ns, PQFP144, TQFP-144 Integrated Device Technology Inc AS9C25256M2018L-166TC vs 70V7319S200DDI
IDT70V7319S166DDG Dual-Port SRAM, 256KX18, 12ns, PQFP144, TQFP-144 Integrated Device Technology Inc AS9C25256M2018L-166TC vs IDT70V7319S166DDG
IDT70V7319S133DAI Dual-Port SRAM, 256KX18, 4.2ns, PQFP144, TQFP-144 Integrated Device Technology Inc AS9C25256M2018L-166TC vs IDT70V7319S133DAI
IDT70V7319S166DDI Dual-Port SRAM, 256KX18, 12ns, CMOS, PQFP144, TQFP-144 Integrated Device Technology Inc AS9C25256M2018L-166TC vs IDT70V7319S166DDI
IDT70V7319S133DDG Dual-Port SRAM, 256KX18, 15ns, PQFP144, TQFP-144 Integrated Device Technology Inc AS9C25256M2018L-166TC vs IDT70V7319S133DDG
AS9C25256M2018L-166TC Dual-Port SRAM, 256KX18, 10ns, CMOS, PQFP144, TQFP-144 Alliance Semiconductor Corporation AS9C25256M2018L-166TC vs AS9C25256M2018L-166TC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS9C25256M2018L-166TC by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS9C25256M2018L-166TC by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of AS9C25256M2018L-166TC would you like to use for your alert(s)?
  • Please alert me when AS9C25256M2018L-166TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS9C25256M2018L-166TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS9C25256M2018L-166TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS9C25256M2018L-166TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS9C25256M2018L-166TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS9C25256M2018L-166TC by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: