Part Details for 70V7319S200DDI by Integrated Device Technology Inc
Overview of 70V7319S200DDI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 70V7319S200DDI
70V7319S200DDI CAD Models
70V7319S200DDI Part Data Attributes
|
70V7319S200DDI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V7319S200DDI
Integrated Device Technology Inc
Dual-Port SRAM, 256KX18, 10ns, PQFP144, TQFP-144
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for 70V7319S200DDI
This table gives cross-reference parts and alternative options found for 70V7319S200DDI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V7319S200DDI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS9C25256M2018L-166TI | Dual-Port SRAM, 256KX18, 10ns, CMOS, PQFP144, TQFP-144 | Alliance Semiconductor Corporation | 70V7319S200DDI vs AS9C25256M2018L-166TI |
70V7319S166DD | Dual-Port SRAM, 256KX18, 12ns, CMOS, PQFP144, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 70V7319S200DDI vs 70V7319S166DD |
70V7319S166DDI | Dual-Port SRAM, 256KX18, 12ns, CMOS, PQFP144, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 70V7319S200DDI vs 70V7319S166DDI |
IDT70V7319S166DD | Dual-Port SRAM, 256KX18, 12ns, CMOS, PQFP144, TQFP-144 | Integrated Device Technology Inc | 70V7319S200DDI vs IDT70V7319S166DD |
IDT70V7319S166DDG | Dual-Port SRAM, 256KX18, 12ns, PQFP144, TQFP-144 | Integrated Device Technology Inc | 70V7319S200DDI vs IDT70V7319S166DDG |
IDT70V7319S133DAI | Dual-Port SRAM, 256KX18, 4.2ns, PQFP144, TQFP-144 | Integrated Device Technology Inc | 70V7319S200DDI vs IDT70V7319S133DAI |
IDT70V7319S166DDI | Dual-Port SRAM, 256KX18, 12ns, CMOS, PQFP144, TQFP-144 | Integrated Device Technology Inc | 70V7319S200DDI vs IDT70V7319S166DDI |
IDT70V7319S133DDG | Dual-Port SRAM, 256KX18, 15ns, PQFP144, TQFP-144 | Integrated Device Technology Inc | 70V7319S200DDI vs IDT70V7319S133DDG |
AS9C25256M2018L-166TC | Dual-Port SRAM, 256KX18, 10ns, CMOS, PQFP144, TQFP-144 | Alliance Semiconductor Corporation | 70V7319S200DDI vs AS9C25256M2018L-166TC |
IDT70T3319S200DD | Dual-Port SRAM, 256KX18, 10ns, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | Integrated Device Technology Inc | 70V7319S200DDI vs IDT70T3319S200DD |