Part Details for AS8C403625-QC75N by Alliance Memory Inc
Overview of AS8C403625-QC75N by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS8C403625-QC75N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7729
|
Newark | 4M, Sync Sram, 128K X 36, 3.3V, 7.5Ns, Pb, Commercial Temp, 100 Tqfp |Alliance Memory AS8C403625-QC75N Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 / $5.3800 | Buy Now |
DISTI #
AS8C403625-QC75N-ND
|
DigiKey | IC SRAM 4MBIT PAR 117MHZ 100TQFP Min Qty: 100 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1586 | Buy Now |
DISTI #
AS8C403625-QC75N
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 9M-Bit 256K x 36 7.5ns 100-Pin TQFP - Trays (Alt: AS8C403625-QC75N) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.2500 / $3.9063 | Buy Now |
|
Future Electronics | AS8C403625 Series 4 Mb (256 K x 36) 3.3 V Synchronous RAM - TQFP100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 72 Container: Tray | 0Tray |
|
$3.7500 / $4.3200 | Buy Now |
DISTI #
AS8C403625-QC75N
|
TME | IC: SRAM memory, 4MbSRAM, 128x36bit, 3÷3.6V, 75ns, TQFP100 Min Qty: 1 | 0 |
|
$3.4300 / $5.0800 | RFQ |
DISTI #
AS8C403625-QC75N
|
Avnet Silica | SRAM Chip Sync Dual 3.3V 9M-Bit 256K x 36 7.5ns 100-Pin TQFP (Alt: AS8C403625-QC75N) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS8C403625-QC75N
AS8C403625-QC75N CAD Models
AS8C403625-QC75N Part Data Attributes:
|
AS8C403625-QC75N
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS8C403625-QC75N
Alliance Memory Inc
ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, PLASTIC, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW THROUGH | |
Clock Frequency-Max (fCLK) | 117 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3/e6 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.255 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AS8C403625-QC75N
This table gives cross-reference parts and alternative options found for AS8C403625-QC75N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS8C403625-QC75N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V2577S75PF8 | TQFP-100, Reel | Integrated Device Technology Inc | AS8C403625-QC75N vs 71V2577S75PF8 |
71V3577S75PFGI | TQFP-100, Tray | Integrated Device Technology Inc | AS8C403625-QC75N vs 71V3577S75PFGI |
71V3577YS75PF | Cache SRAM, 128KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C403625-QC75N vs 71V3577YS75PF |
71V3577S75PFGI | 3.3V 128K x 36 Synchronous Flow-Through SRAM w/3.3V I/O, TQFP72/Tray | Renesas Electronics Corporation | AS8C403625-QC75N vs 71V3577S75PFGI |
71V3577YS75PF8 | Cache SRAM, 128KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C403625-QC75N vs 71V3577YS75PF8 |
IDT71V3577YS75PF | Cache SRAM, 128KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C403625-QC75N vs IDT71V3577YS75PF |
71V2577S75PF | TQFP-100, Tray | Integrated Device Technology Inc | AS8C403625-QC75N vs 71V2577S75PF |
IDT71V3577S75PFG | Cache SRAM, 128KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C403625-QC75N vs IDT71V3577S75PFG |
71V3577S75PF8 | Cache SRAM, 128KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C403625-QC75N vs 71V3577S75PF8 |
71V3577S75PFGI8 | 3.3V 128K x 36 Synchronous Flow-Through SRAM w/3.3V I/O, TQFP0/Reel | Renesas Electronics Corporation | AS8C403625-QC75N vs 71V3577S75PFGI8 |