Datasheets
71V3577S75PF8 by: Integrated Device Technology Inc

Cache SRAM, 128KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100

Part Details for 71V3577S75PF8 by Integrated Device Technology Inc

Overview of 71V3577S75PF8 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 71V3577S75PF8

71V3577S75PF8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

71V3577S75PF8 Part Data Attributes:

71V3577S75PF8 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
71V3577S75PF8 Integrated Device Technology Inc Cache SRAM, 128KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
Pin Count 100
Reach Compliance Code not_compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 7.5 ns
Additional Feature FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK) 117 MHz
I/O Type COMMON
JESD-30 Code R-PQFP-G100
JESD-609 Code e0
Length 20 mm
Memory Density 4718592 bit
Memory IC Type CACHE SRAM
Memory Width 36
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 100
Number of Words 131072 words
Number of Words Code 128000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 128KX36
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP100,.63X.87
Package Shape RECTANGULAR
Package Style FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.03 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.255 mA
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 14 mm

Alternate Parts for 71V3577S75PF8

This table gives cross-reference parts and alternative options found for 71V3577S75PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V3577S75PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
71V2577S75PF8 TQFP-100, Reel Integrated Device Technology Inc 71V3577S75PF8 vs 71V2577S75PF8
71V3577S75PFGI TQFP-100, Tray Integrated Device Technology Inc 71V3577S75PF8 vs 71V3577S75PFGI
71V3577YS75PF Cache SRAM, 128KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3577S75PF8 vs 71V3577YS75PF
71V3577S75PFGI 3.3V 128K x 36 Synchronous Flow-Through SRAM w/3.3V I/O, TQFP72/Tray Renesas Electronics Corporation 71V3577S75PF8 vs 71V3577S75PFGI
AS8C403625-QC75N ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, PLASTIC, TQFP-100 Alliance Memory Inc 71V3577S75PF8 vs AS8C403625-QC75N
71V3577YS75PF8 Cache SRAM, 128KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3577S75PF8 vs 71V3577YS75PF8
IDT71V3577YS75PF Cache SRAM, 128KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3577S75PF8 vs IDT71V3577YS75PF
71V2577S75PF TQFP-100, Tray Integrated Device Technology Inc 71V3577S75PF8 vs 71V2577S75PF
IDT71V3577S75PFG Cache SRAM, 128KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3577S75PF8 vs IDT71V3577S75PFG
71V3577S75PFGI8 3.3V 128K x 36 Synchronous Flow-Through SRAM w/3.3V I/O, TQFP0/Reel Renesas Electronics Corporation 71V3577S75PF8 vs 71V3577S75PFGI8
Part Number Description Manufacturer Compare
71V3577S75PFG 3.3V 128K x 36 Synchronous Flow-Through SRAM w/3.3V I/O, TQFP72/Tray Renesas Electronics Corporation 71V3577S75PF8 vs 71V3577S75PFG
71V3577S75PFGI8 TQFP-100, Reel Integrated Device Technology Inc 71V3577S75PF8 vs 71V3577S75PFGI8
71V3577YS75PFG Cache SRAM, 128KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3577S75PF8 vs 71V3577YS75PFG
71V3577S75PFG8 3.3V 128K x 36 Synchronous Flow-Through SRAM w/3.3V I/O, TQFP0/Reel Renesas Electronics Corporation 71V3577S75PF8 vs 71V3577S75PFG8
IDT71V3577YS75PF8 Cache SRAM, 128KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3577S75PF8 vs IDT71V3577YS75PF8
71V3577S75PF Cache SRAM, 128KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3577S75PF8 vs 71V3577S75PF
IDT71V3577S75PF Cache SRAM, 128KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3577S75PF8 vs IDT71V3577S75PF
71V3577YS75PF8 Cache SRAM, 128KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3577S75PF8 vs 71V3577YS75PF8
71V3577S75PFGI TQFP-100, Tray Integrated Device Technology Inc 71V3577S75PF8 vs 71V3577S75PFGI
71V2577S75PF8 TQFP-100, Reel Integrated Device Technology Inc 71V3577S75PF8 vs 71V2577S75PF8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V3577S75PF8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V3577S75PF8 by Integrated Device Technology Inc

  • Please alert me when 71V3577S75PF8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 71V3577S75PF8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V3577S75PF8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 71V3577S75PF8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V3577S75PF8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V3577S75PF8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: