Part Details for 71V2577S75PF by Integrated Device Technology Inc
Overview of 71V2577S75PF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71V2577S75PF
71V2577S75PF CAD Models
71V2577S75PF Part Data Attributes:
|
71V2577S75PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V2577S75PF
Integrated Device Technology Inc
TQFP-100, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Pin Count | 100 | |
Manufacturer Package Code | PK100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
Clock Frequency-Max (fCLK) | 117 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Memory Density | 4718592 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.255 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for 71V2577S75PF
This table gives cross-reference parts and alternative options found for 71V2577S75PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V2577S75PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V2577S75PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 71V2577S75PF vs 71V2577S75PF8 |
71V3577S75PFGI | TQFP-100, Tray | Integrated Device Technology Inc | 71V2577S75PF vs 71V3577S75PFGI |
71V3577YS75PF | Cache SRAM, 128KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V2577S75PF vs 71V3577YS75PF |
71V3577S75PFGI | 3.3V 128K x 36 Synchronous Flow-Through SRAM w/3.3V I/O, TQFP72/Tray | Renesas Electronics Corporation | 71V2577S75PF vs 71V3577S75PFGI |
AS8C403625-QC75N | ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, PLASTIC, TQFP-100 | Alliance Memory Inc | 71V2577S75PF vs AS8C403625-QC75N |
71V3577YS75PF8 | Cache SRAM, 128KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V2577S75PF vs 71V3577YS75PF8 |
IDT71V3577YS75PF | Cache SRAM, 128KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V2577S75PF vs IDT71V3577YS75PF |
IDT71V3577S75PFG | Cache SRAM, 128KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V2577S75PF vs IDT71V3577S75PFG |
71V3577S75PF8 | Cache SRAM, 128KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V2577S75PF vs 71V3577S75PF8 |
71V3577S75PFGI8 | 3.3V 128K x 36 Synchronous Flow-Through SRAM w/3.3V I/O, TQFP0/Reel | Renesas Electronics Corporation | 71V2577S75PF vs 71V3577S75PFGI8 |