Part Details for AS80SSTVF16859-64TR by Alliance Semiconductor Corporation
Overview of AS80SSTVF16859-64TR by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6992CS6-4#TRMPBF | Analog Devices | TimerBlox: V-Controlled Pulse | |
LTC6992MPS6-4#TRMPBF | Analog Devices | TimerBlox: V-Controlled Pulse | |
LTC6992CS6-4#TRPBF | Analog Devices | TimerBlox: V-Controlled Pulse |
Part Details for AS80SSTVF16859-64TR
AS80SSTVF16859-64TR CAD Models
AS80SSTVF16859-64TR Part Data Attributes
|
AS80SSTVF16859-64TR
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS80SSTVF16859-64TR
Alliance Semiconductor Corporation
D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 0.240 INCH, 0.50 MM PITCH, TSSOP-64
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | SSTV | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP64,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 2.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm | |
fmax-Min | 270 MHz |
Alternate Parts for AS80SSTVF16859-64TR
This table gives cross-reference parts and alternative options found for AS80SSTVF16859-64TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS80SSTVF16859-64TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2SSTV16859ZCT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 6 X 17 MM, TSSOP-64 | Cypress Semiconductor | AS80SSTVF16859-64TR vs CY2SSTV16859ZCT |
CY2SSTV16859ZI | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, 6 X 17 MM, TSSOP-64 | Cypress Semiconductor | AS80SSTVF16859-64TR vs CY2SSTV16859ZI |
HD74SSTV16859 | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64 | Hitachi Ltd | AS80SSTVF16859-64TR vs HD74SSTV16859 |
HD74SSTV16859T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PDSO64, TTP-64D | Hitachi Ltd | AS80SSTVF16859-64TR vs HD74SSTV16859T |