Filter Your Search
1 - 2 of 2 results
|
AS80SSTVF16859-64TR
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 2.5 V | 2.8 ns | 1 | 13 | YES | TSSOP | POSITIVE EDGE | SSTV | D FLIP-FLOP | 270 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | ALLIANCE SEMICONDUCTOR CORP | TSSOP | TSSOP, | 64 | unknown | 8542.39.00.01 | ||||
|
AS80SSTVF16859-64TR
Pulsecore Semiconductor
|
Check for Price | Obsolete | 2.5 V | 2.8 ns | 1 | 13 | YES | TSSOP | POSITIVE EDGE | SSTV | D FLIP-FLOP | 270 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G64 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TSSOP64,.32,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 17 mm | PULSECORE SEMICONDUCTOR | TSSOP, | unknown |