Memory
AS7C251MPFD32A-200TQCN
Description: Standard SRAM, 1MX32, 3.1ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100

Overview of AS7C251MPFD32A-200TQCN by Alliance Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense

CAD Models for AS7C251MPFD32A-200TQCN by Alliance Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS7C251MPFD32A-200TQCN by Alliance Semiconductor Corporation

AS7C251MPFD32A-200TQCN
Alliance Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
LQFP, QFP100,.63X.87
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3.1 ns
Additional Feature
PIPELINED ARCHITECTURE
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e3
Length
20 mm
Memory Density
33554432 bit
Memory IC Type
STANDARD SRAM
Memory Width
32
Number of Functions
1
Number of Terminals
100
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.06 A
Standby Voltage-Min
2.38 V
Supply Current-Max
0.4 mA
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. AS7C251MPFD32A-200TQCN
    Alliance Semiconductor Corporation
    Standard SRAM, 1MX32, 3.1ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100
    VS

Alternate Parts for AS7C251MPFD32A-200TQCN

This table gives cross-reference parts and alternative options found for AS7C251MPFD32A-200TQCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C251MPFD32A-200TQCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS7C251MPFD32A-200TQCN Standard SRAM, 1MX32, 3.1ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Integrated Silicon Solution Inc AS7C251MPFD32A-200TQCN vs AS7C251MPFD32A-200TQCN
AS7C251MPFD32A-200TQC Standard SRAM, 1MX32, 3.1ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation AS7C251MPFD32A-200TQCN vs AS7C251MPFD32A-200TQC
Part Number Description Manufacturer Compare
GS832032AGT-250I Cache SRAM, 1MX32, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology AS7C251MPFD32A-200TQCN vs GS832032AGT-250I
GS832032T-166I Cache SRAM, 1MX32, 8ns, CMOS, PQFP100, TQFP-100 GSI Technology AS7C251MPFD32A-200TQCN vs GS832032T-166I
MT55L1MY32PT-5 ZBT SRAM, 1MX32, 3.2ns, CMOS, PQFP100, 16 X 22.10 MM, PLASTIC, MS-026BHA, TQFP-100 Micron Technology Inc AS7C251MPFD32A-200TQCN vs MT55L1MY32PT-5
GS832032T-166T Cache SRAM, 1MX32, 8ns, CMOS, PQFP100, TQFP-100 GSI Technology AS7C251MPFD32A-200TQCN vs GS832032T-166T
GS8320E32AGT-375T Cache SRAM, 1MX32, 4.2ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology AS7C251MPFD32A-200TQCN vs GS8320E32AGT-375T
UPD44322322GF-C60 Cache SRAM, 1MX32, 3.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 NEC Electronics Group AS7C251MPFD32A-200TQCN vs UPD44322322GF-C60
GS832032GT-250T Cache SRAM, 1MX32, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology AS7C251MPFD32A-200TQCN vs GS832032GT-250T
GS832032T-200V Cache SRAM, 1MX32, 7.5ns, CMOS, PQFP100, TQFP-100 GSI Technology AS7C251MPFD32A-200TQCN vs GS832032T-200V
AS7C331MPFD32A-133TQIN Standard SRAM, 1MX32, 3.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Integrated Silicon Solution Inc AS7C251MPFD32A-200TQCN vs AS7C331MPFD32A-133TQIN
AS7C331MNTD32A-166TQIN ZBT SRAM, 1MX32, 3.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Integrated Silicon Solution Inc AS7C251MPFD32A-200TQCN vs AS7C331MNTD32A-166TQIN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS7C251MPFD32A-200TQCN by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS7C251MPFD32A-200TQCN by Alliance Semiconductor Corporation

  • Please alert me when AS7C251MPFD32A-200TQCN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS7C251MPFD32A-200TQCN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS7C251MPFD32A-200TQCN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS7C251MPFD32A-200TQCN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS7C251MPFD32A-200TQCN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS7C251MPFD32A-200TQCN by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: