Part Details for AS7C251MPFD32A-200TQC by Alliance Semiconductor Corporation
Overview of AS7C251MPFD32A-200TQC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for AS7C251MPFD32A-200TQC
AS7C251MPFD32A-200TQC CAD Models
AS7C251MPFD32A-200TQC Part Data Attributes
|
AS7C251MPFD32A-200TQC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C251MPFD32A-200TQC
Alliance Semiconductor Corporation
Standard SRAM, 1MX32, 3.1ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.1 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.06 A | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AS7C251MPFD32A-200TQC
This table gives cross-reference parts and alternative options found for AS7C251MPFD32A-200TQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C251MPFD32A-200TQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS832032GT-250I | Cache SRAM, 1MX32, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | AS7C251MPFD32A-200TQC vs GS832032GT-250I |
GS8160Z32DGT-150 | ZBT SRAM, 1MX32, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | AS7C251MPFD32A-200TQC vs GS8160Z32DGT-150 |
GS8320EV32T-150T | Cache SRAM, 1MX32, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | AS7C251MPFD32A-200TQC vs GS8320EV32T-150T |
GS8320V32T-166T | Cache SRAM, 1MX32, 8ns, CMOS, PQFP100, TQFP-100 | GSI Technology | AS7C251MPFD32A-200TQC vs GS8320V32T-166T |
GS8320E32T-225I | Cache SRAM, 1MX32, 6ns, CMOS, PQFP100, TQFP-100 | GSI Technology | AS7C251MPFD32A-200TQC vs GS8320E32T-225I |
GS8320E32GT-250V | Cache SRAM, 1MX32, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | AS7C251MPFD32A-200TQC vs GS8320E32GT-250V |
GS832032AGT-200IV | Cache SRAM, 1MX32, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | AS7C251MPFD32A-200TQC vs GS832032AGT-200IV |
GS8320EV32GT-166 | Cache SRAM, 1MX32, 7ns, CMOS, PQFP100, LEAD FREE, TQFP-100 | GSI Technology | AS7C251MPFD32A-200TQC vs GS8320EV32GT-166 |
GS8320EV32T-133T | Cache SRAM, 1MX32, 8.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | AS7C251MPFD32A-200TQC vs GS8320EV32T-133T |
MT58L1MY32PT-5 | Standard SRAM, 1MX32, 3.1ns, CMOS, PQFP100, 16 X 22.10 MM, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | AS7C251MPFD32A-200TQC vs MT58L1MY32PT-5 |