Part Details for GS8320E32AGT-375T by GSI Technology
Overview of GS8320E32AGT-375T by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3405AES6-1.375#TRMPBF | Analog Devices | 1.375V, 1.5MHz, 300mA Sync Buc | |
LTC3405AES6-1.375#TRPBF | Analog Devices | 1.375V, 1.5MHz, 300mA Sync Buc | |
HD6432375TXXXFQ | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) |
Part Details for GS8320E32AGT-375T
GS8320E32AGT-375T CAD Models
GS8320E32AGT-375T Part Data Attributes
|
GS8320E32AGT-375T
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8320E32AGT-375T
GSI Technology
Cache SRAM, 1MX32, 4.2ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.2 ns | |
Additional Feature | ALSO OPERATED WITH 3.3V SUPPLY; PIPELINE/FLOW THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 375 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 2.3 V | |
Supply Current-Max | 0.34 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for GS8320E32AGT-375T
This table gives cross-reference parts and alternative options found for GS8320E32AGT-375T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8320E32AGT-375T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS832032AGT-250I | Cache SRAM, 1MX32, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8320E32AGT-375T vs GS832032AGT-250I |
GS832032T-166I | Cache SRAM, 1MX32, 8ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8320E32AGT-375T vs GS832032T-166I |
MT55L1MY32PT-5 | ZBT SRAM, 1MX32, 3.2ns, CMOS, PQFP100, 16 X 22.10 MM, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | GS8320E32AGT-375T vs MT55L1MY32PT-5 |
GS832032T-166T | Cache SRAM, 1MX32, 8ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8320E32AGT-375T vs GS832032T-166T |
UPD44322322GF-C60 | Cache SRAM, 1MX32, 3.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | NEC Electronics Group | GS8320E32AGT-375T vs UPD44322322GF-C60 |
GS832032GT-250T | Cache SRAM, 1MX32, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8320E32AGT-375T vs GS832032GT-250T |
GS832032T-200V | Cache SRAM, 1MX32, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8320E32AGT-375T vs GS832032T-200V |
AS7C331MPFD32A-133TQIN | Standard SRAM, 1MX32, 3.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | GS8320E32AGT-375T vs AS7C331MPFD32A-133TQIN |
AS7C331MNTD32A-166TQIN | ZBT SRAM, 1MX32, 3.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | GS8320E32AGT-375T vs AS7C331MNTD32A-166TQIN |
AS7C331MPFD32A-167TQI | Standard SRAM, 1MX32, 3.4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | GS8320E32AGT-375T vs AS7C331MPFD32A-167TQI |