Memory
AS6C1008-55STINL
Alliance Memory Inc
Description: Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, STSOP-32

Overview of AS6C1008-55STINL by Alliance Memory Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for AS6C1008-55STINL by Alliance Memory Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85AK7202
Newark Llp Sram, 1Mb, 128K X 8, 2.7 5.5V, 32Pin Stsop (8 X 13.4Mm), 55Ns, Industrial Temp |Alliance Memory AS6C1008-55STINL RoHS: Not Compliant Min Qty: 234 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.6000
  • 5,000 $3.5000
$3.5000 / $3.6000 Buy Now
DISTI # 1450-1167-5-ND
DigiKey IC SRAM 1MBIT PARALLEL 32STSOP Min Qty: 234 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 234 $3.0747
$3.0747 Buy Now
DISTI # AS6C1008-55STINL
Avnet Americas SRAM Chip Async Single 3V 1M-Bit 128K x 8 55ns 32-Pin SOP - Trays (Alt: AS6C1008-55STINL) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Container: Tray 0
  • 234 $2.8125
  • 468 $2.7540
  • 936 $2.6820
  • 1,404 $2.5560
  • 1,872 $2.4840
  • 2,340 $2.4120
  • 23,400 $2.2750
$2.2750 / $2.8125 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 234 Package Multiple: 234 Lead time: 16 Weeks Container: Tray 0
Tray
  • 234 $2.2500
$2.2500 Buy Now

CAD Models for AS6C1008-55STINL by Alliance Memory Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS6C1008-55STINL by Alliance Memory Inc

AS6C1008-55STINL
Alliance Memory Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALLIANCE MEMORY INC
Package Description
LSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Samacsys Manufacturer
Alliance Memory
Access Time-Max
55 ns
JESD-30 Code
R-PDSO-G32
Length
11.8 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Seated Height-Max
1.25 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. AS6C1008-55STINL
    Alliance Memory Inc
    Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, STSOP-32
    VS

Alternate Parts for AS6C1008-55STINL

This table gives cross-reference parts and alternative options found for AS6C1008-55STINL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C1008-55STINL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS6C1008-55STINLTR IC SRAM 1MBIT 55NS 32STSOP Alliance Memory Inc AS6C1008-55STINL vs AS6C1008-55STINLTR
Part Number Description Manufacturer Compare
AS6C1008-55TIN Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, ROHS COMPLIANT, TSOP1-32 Alliance Memory Inc AS6C1008-55STINL vs AS6C1008-55TIN
AS6C1008-55BIN Standard SRAM, 128KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, ROHS COMPLIANT, TFBGA-36 Alliance Memory Inc AS6C1008-55STINL vs AS6C1008-55BIN
AS6C1008-55PIN Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-32 Alliance Memory Inc AS6C1008-55STINL vs AS6C1008-55PIN
AS6C1008-55PCN Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-32 Alliance Memory Inc AS6C1008-55STINL vs AS6C1008-55PCN
AS6C1008-55STIN Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, ROHS COMPLIANT, STSOP-32 Alliance Memory Inc AS6C1008-55STINL vs AS6C1008-55STIN

Related Parts for AS6C1008-55STINL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS6C1008-55STINL by Alliance Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS6C1008-55STINL by Alliance Memory Inc

Select Manufacturer
Which Manufacturer of AS6C1008-55STINL would you like to use for your alert(s)?
  • Please alert me when AS6C1008-55STINL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS6C1008-55STINL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS6C1008-55STINL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS6C1008-55STINL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS6C1008-55STINL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS6C1008-55STINL by Alliance Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: