Part Details for IS65WV1288BLL-55HLA3 by Integrated Silicon Solution Inc
Overview of IS65WV1288BLL-55HLA3 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS65WV1288BLL-55HLA3
IS65WV1288BLL-55HLA3 CAD Models
IS65WV1288BLL-55HLA3 Part Data Attributes
|
IS65WV1288BLL-55HLA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS65WV1288BLL-55HLA3
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, LEAD FREE, PLASTIC, TSOP1-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP32,.56,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000075 A | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 8 mm |
Alternate Parts for IS65WV1288BLL-55HLA3
This table gives cross-reference parts and alternative options found for IS65WV1288BLL-55HLA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS65WV1288BLL-55HLA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS6C1008-55PIN | Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-32 | Alliance Memory Inc | IS65WV1288BLL-55HLA3 vs AS6C1008-55PIN |
AS6C1008-55BIN | Standard SRAM, 128KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, ROHS COMPLIANT, TFBGA-36 | Alliance Memory Inc | IS65WV1288BLL-55HLA3 vs AS6C1008-55BIN |
AS6C1008-55SIN | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.450 INCH, ROHS COMPLIANT, SOP-32 | Alliance Memory Inc | IS65WV1288BLL-55HLA3 vs AS6C1008-55SIN |
IS62LV1288LL-55HI | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, STSOP1-32 | Integrated Silicon Solution Inc | IS65WV1288BLL-55HLA3 vs IS62LV1288LL-55HI |
AS6C1008-55TIN | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, ROHS COMPLIANT, TSOP1-32 | Alliance Memory Inc | IS65WV1288BLL-55HLA3 vs AS6C1008-55TIN |
AS6C1008-55PCN | Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-32 | Alliance Memory Inc | IS65WV1288BLL-55HLA3 vs AS6C1008-55PCN |