-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3837
|
Newark | Sram, 1Mbit, 0 To 70Deg C, Dip, Sram Type:Asynchronous, Memory Configuration:128K X 8Bit, Ic Case/Package:Dip, No. Of Pins:32Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Supply Voltage Nom:3V, Clock Frequency Max:- Rohs Compliant: Yes |Alliance Memory AS6C1008-55PCN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$4.3000 / $6.5800 | Buy Now |
DISTI #
1450-1017-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3361 In Stock |
|
$3.7191 / $5.2100 | Buy Now |
DISTI #
AS6C1008-55PCN
|
Avnet Americas | SRAM Chip Async Single 3V 1M-Bit 128K x 8 55ns 32-Pin PDIP - Rail/Tube (Alt: AS6C1008-55PCN) RoHS: Compliant Min Qty: 130 Package Multiple: 13 Lead time: 16 Weeks, 0 Days Container: Tube | 11090 Factory Stock |
|
$3.0875 / $3.3375 | Buy Now |
DISTI #
913-AS6C1008-55PCN
|
Mouser Electronics | SRAM LP SRAM, 1Mb, 128K x 8, 2.7 - 5.5V, 32pin PDIP, 55ns, Commercial Temp - Tube RoHS: Compliant | 1159 |
|
$3.7000 / $5.2000 | Buy Now |
|
Future Electronics | AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - PDIP-32 RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 13 Lead time: 16 Weeks Container: Tube | 774Tube |
|
$3.0300 / $3.4400 | Buy Now |
DISTI #
AS6C1008-55PCN
|
TME | IC: SRAM memory, 1MbSRAM, 128kx8bit, 2.7÷5.5V, 55ns, DIP32, 600mils Min Qty: 1 | 180 |
|
$4.1900 / $6.3000 | Buy Now |
DISTI #
AS6C1008-55PCN
|
Avnet Silica | SRAM Chip Async Single 3V 1M-Bit 128K x 8 55ns 32-Pin PDIP (Alt: AS6C1008-55PCN) RoHS: Compliant Min Qty: 130 Package Multiple: 130 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - PDIP-32 RoHS: Compliant Min Qty: 1 Package Multiple: 13 | 520 |
|
$4.0400 / $4.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS6C1008-55PCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C1008-55PCN
Alliance Memory Inc
Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | DIP | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 41.91 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Standby Current-Max | 0.000001 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for AS6C1008-55PCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C1008-55PCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS6C1008-55TIN | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, ROHS COMPLIANT, TSOP1-32 | Alliance Memory Inc | AS6C1008-55PCN vs AS6C1008-55TIN |
AS6C1008-55BIN | Standard SRAM, 128KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, ROHS COMPLIANT, TFBGA-36 | Alliance Memory Inc | AS6C1008-55PCN vs AS6C1008-55BIN |
AS6C1008-55PIN | Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-32 | Alliance Memory Inc | AS6C1008-55PCN vs AS6C1008-55PIN |
AS6C1008-55STIN | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, ROHS COMPLIANT, STSOP-32 | Alliance Memory Inc | AS6C1008-55PCN vs AS6C1008-55STIN |