Memory
AS58C1001SF-15/IT
Micross Components
Description: EEPROM, 128KX8, 150ns, Parallel, CMOS, CDFP32, FP-32

Overview of AS58C1001SF-15/IT by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

CAD Models for AS58C1001SF-15/IT by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS58C1001SF-15/IT by Micross Components

AS58C1001SF-15/IT
Micross Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Part Package Code
DFP
Package Description
DFP,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
JESD-30 Code
R-CDFP-F32
Length
20.828 mm
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Seated Height-Max
3.81 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
11.049 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. AS58C1001SF-15/IT
    Micross Components
    EEPROM, 128KX8, 150ns, Parallel, CMOS, CDFP32, FP-32
    VS

Alternate Parts for AS58C1001SF-15/IT

This table gives cross-reference parts and alternative options found for AS58C1001SF-15/IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS58C1001SF-15/IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS28C010F-15/Q EEPROM, 128KX8, 150ns, Parallel, CMOS, CDFP32, PACKAGE-32 Micross Components AS58C1001SF-15/IT vs AS28C010F-15/Q
28C010TRPFE-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32 Data Device Corporation AS58C1001SF-15/IT vs 28C010TRPFE-15
28C010TRT2FE-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32 Data Device Corporation AS58C1001SF-15/IT vs 28C010TRT2FE-15
28C010TRPFI-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32 Maxwell Technologies AS58C1001SF-15/IT vs 28C010TRPFI-15
28C011TRT2FB-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, LDFP-32 Data Device Corporation AS58C1001SF-15/IT vs 28C011TRT2FB-15
28C011TRPFE-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, LDFP-32 Maxwell Technologies AS58C1001SF-15/IT vs 28C011TRPFE-15
28C011TRPFB-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, LDFP-32 Data Device Corporation AS58C1001SF-15/IT vs 28C011TRPFB-15
28C010TRTFE-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32 Data Device Corporation AS58C1001SF-15/IT vs 28C010TRTFE-15
28C010TRTFI-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32 Maxwell Technologies AS58C1001SF-15/IT vs 28C010TRTFI-15
28C010TRT1FB-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32 Data Device Corporation AS58C1001SF-15/IT vs 28C010TRT1FB-15
Part Number Description Manufacturer Compare
28LV010RT1FS-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, DFP-32 Maxwell Technologies AS58C1001SF-15/IT vs 28LV010RT1FS-25
28C011TRT4FB-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, LDFP-32 Maxwell Technologies AS58C1001SF-15/IT vs 28C011TRT4FB-15
5962-3826705MZX EEPROM, 128KX8, 150ns, Parallel, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, MO-115, FP-32 Atmel Corporation AS58C1001SF-15/IT vs 5962-3826705MZX
28LV011RT4FS-20 EEPROM, 128KX8, 200ns, Parallel, CMOS, LDFP-32 Maxwell Technologies AS58C1001SF-15/IT vs 28LV011RT4FS-20
28C010TRT1FE-20 EEPROM, 128KX8, 200ns, Parallel, CMOS, DFP-32 Maxwell Technologies AS58C1001SF-15/IT vs 28C010TRT1FE-20
28C011TRT1FB-20 EEPROM, 128KX8, 200ns, Parallel, CMOS, LDFP-32 Maxwell Technologies AS58C1001SF-15/IT vs 28C011TRT1FB-20
28C010TRT4FI-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32 Maxwell Technologies AS58C1001SF-15/IT vs 28C010TRT4FI-15
28C011TRT2FS-12 EEPROM, 128KX8, 120ns, Parallel, CMOS, LDFP-32 Maxwell Technologies AS58C1001SF-15/IT vs 28C011TRT2FS-12
28C011TRT4FS-12 EEPROM, 128KX8, 120ns, Parallel, CMOS, LDFP-32 Maxwell Technologies AS58C1001SF-15/IT vs 28C011TRT4FS-12
28C010TRT2FI-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32 Maxwell Technologies AS58C1001SF-15/IT vs 28C010TRT2FI-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS58C1001SF-15/IT by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS58C1001SF-15/IT by Micross Components

  • Please alert me when AS58C1001SF-15/IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS58C1001SF-15/IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS58C1001SF-15/IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS58C1001SF-15/IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS58C1001SF-15/IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS58C1001SF-15/IT by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: