Part Details for AS28C010F-15/Q by Micross Components
Overview of AS28C010F-15/Q by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Part Details for AS28C010F-15/Q
AS28C010F-15/Q CAD Models
AS28C010F-15/Q Part Data Attributes
|
AS28C010F-15/Q
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS28C010F-15/Q
Micross Components
EEPROM, 128KX8, 150ns, Parallel, CMOS, CDFP32, PACKAGE-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | 100 YEAR DATA RETENTION | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-CDFP-F32 | |
Length | 20.828 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.1242 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.049 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AS28C010F-15/Q
This table gives cross-reference parts and alternative options found for AS28C010F-15/Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS28C010F-15/Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
28C011TRPFE-15 | EEPROM, 128KX8, 150ns, Parallel, CMOS, LDFP-32 | Maxwell Technologies | AS28C010F-15/Q vs 28C011TRPFE-15 |
28C011TRT1FI-15 | EEPROM, 128KX8, 150ns, Parallel, CMOS, LDFP-32 | Maxwell Technologies | AS28C010F-15/Q vs 28C011TRT1FI-15 |
28C010TRTFE-15 | EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32 | Maxwell Technologies | AS28C010F-15/Q vs 28C010TRTFE-15 |
28C011TRT2FB-15 | EEPROM, 128KX8, 150ns, Parallel, CMOS, LDFP-32 | Maxwell Technologies | AS28C010F-15/Q vs 28C011TRT2FB-15 |
28C010TRT2FE-15 | EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32 | Maxwell Technologies | AS28C010F-15/Q vs 28C010TRT2FE-15 |
28C010TRT1FB-15 | EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32 | Maxwell Technologies | AS28C010F-15/Q vs 28C010TRT1FB-15 |
28C011TRT1FS-15 | EEPROM, 128KX8, 150ns, Parallel, CMOS, LDFP-32 | Data Device Corporation | AS28C010F-15/Q vs 28C011TRT1FS-15 |
28C010TRT1FE-15 | EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32 | Maxwell Technologies | AS28C010F-15/Q vs 28C010TRT1FE-15 |
FE28C010H-150 | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDFP32 | LSI Corporation | AS28C010F-15/Q vs FE28C010H-150 |
AT28C010-15FM/883 | EEPROM, 128KX8, 150ns, Parallel, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, MO-115, FP-32 | Atmel Corporation | AS28C010F-15/Q vs AT28C010-15FM/883 |