Memory
28C011TRT4FB-15
Description: EEPROM, 128KX8, 150ns, Parallel, CMOS, LDFP-32

Overview of 28C011TRT4FB-15 by Maxwell Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for 28C011TRT4FB-15 by Maxwell Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 28C011TRT4FB-15 by Maxwell Technologies

28C011TRT4FB-15
Maxwell Technologies
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXWELL TECHNOLOGIES INC
Part Package Code
DFP
Package Description
DFP,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
150 ns
JESD-30 Code
R-XDFP-F32
Length
20.828 mm
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
2.4384 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
40k Rad(Si) V
Width
10.414 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. 28C011TRT4FB-15
    Maxwell Technologies
    EEPROM, 128KX8, 150ns, Parallel, CMOS, LDFP-32
    VS

Alternate Parts for 28C011TRT4FB-15

This table gives cross-reference parts and alternative options found for 28C011TRT4FB-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28C011TRT4FB-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
28C011TRTFI-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, LDFP-32 Data Device Corporation 28C011TRT4FB-15 vs 28C011TRTFI-15
28C010TRT2FB-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32 Data Device Corporation 28C011TRT4FB-15 vs 28C010TRT2FB-15
AS58C1001F-15/883C EEPROM, 128KX8, 150ns, Parallel, CMOS, CDFP32, DFP-32 Micross Components 28C011TRT4FB-15 vs AS58C1001F-15/883C
28C010TRPFS-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32 Maxwell Technologies 28C011TRT4FB-15 vs 28C010TRPFS-15
FE28C010H-150 EEPROM, 128KX8, 150ns, Parallel, CMOS, CDFP32 LSI Corporation 28C011TRT4FB-15 vs FE28C010H-150
28C011TRPFI-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, LDFP-32 Data Device Corporation 28C011TRT4FB-15 vs 28C011TRPFI-15
28C010TRPFS-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32 Data Device Corporation 28C011TRT4FB-15 vs 28C010TRPFS-15
28C011TRT2FI-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, LDFP-32 Maxwell Technologies 28C011TRT4FB-15 vs 28C011TRT2FI-15
28C010TRT4FB-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32 Maxwell Technologies 28C011TRT4FB-15 vs 28C010TRT4FB-15
28C010TRPFB-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32 Data Device Corporation 28C011TRT4FB-15 vs 28C010TRPFB-15
Part Number Description Manufacturer Compare
28C011TRT4FE-12 EEPROM, 128KX8, 120ns, Parallel, CMOS, LDFP-32 Maxwell Technologies 28C011TRT4FB-15 vs 28C011TRT4FE-12
28C010TRT2FE-20 EEPROM, 128KX8, 200ns, Parallel, CMOS, DFP-32 Maxwell Technologies 28C011TRT4FB-15 vs 28C010TRT2FE-20
28C010TRT4FI-12 EEPROM, 128KX8, 120ns, Parallel, CMOS, DFP-32 Maxwell Technologies 28C011TRT4FB-15 vs 28C010TRT4FI-12
28LV011RT2FB-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, LDFP-32 Maxwell Technologies 28C011TRT4FB-15 vs 28LV011RT2FB-25
28C011TRT4FB-12 EEPROM, 128KX8, 120ns, Parallel, CMOS, LDFP-32 Maxwell Technologies 28C011TRT4FB-15 vs 28C011TRT4FB-12
28LV011RT4FB-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, LDFP-32 Maxwell Technologies 28C011TRT4FB-15 vs 28LV011RT4FB-25
28C010TRT2FS-20 EEPROM, 128KX8, 200ns, Parallel, CMOS, DFP-32 Maxwell Technologies 28C011TRT4FB-15 vs 28C010TRT2FS-20
AS58C1001SF-15/XT EEPROM, 128KX8, 150ns, Parallel, CMOS, CDFP32, FP-32 Micross Components 28C011TRT4FB-15 vs AS58C1001SF-15/XT
28C010TRT1FE-12 EEPROM, 128KX8, 120ns, Parallel, CMOS, DFP-32 Maxwell Technologies 28C011TRT4FB-15 vs 28C010TRT1FE-12
28LV011RT1FB-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, LDFP-32 Maxwell Technologies 28C011TRT4FB-15 vs 28LV011RT1FB-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 28C011TRT4FB-15 by Maxwell Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 28C011TRT4FB-15 by Maxwell Technologies

Select Manufacturer
Which Manufacturer of 28C011TRT4FB-15 would you like to use for your alert(s)?
  • Please alert me when 28C011TRT4FB-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 28C011TRT4FB-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 28C011TRT4FB-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 28C011TRT4FB-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 28C011TRT4FB-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 28C011TRT4FB-15 by Maxwell Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: