Part Details for AS4C1M16S-7TCNTR by Alliance Memory Inc
Overview of AS4C1M16S-7TCNTR by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C1M16S-7TCNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6817
|
Newark | 16Mb, Sdr, 1M X 16, 3.3V, 50Pin Tsop Ii, 143 Mhz, Commercial Temp, T&r |Alliance Memory AS4C1M16S-7TCNTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2000 / $2.3000 | Buy Now |
DISTI #
AS4C1M16S-7TCNTR-ND
|
DigiKey | IC DRAM 16MBIT PAR 50TSOP II Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8292 | Buy Now |
DISTI #
AS4C1M16S-7TCNTR
|
Avnet Americas | DRAM Chip SDRAM 16M-Bit 1Mx16 3.3V 50-Pin TSOP-II - Tape and Reel (Alt: AS4C1M16S-7TCNTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$2.0700 | Buy Now |
DISTI #
913-AS4C1M16S-7TCNTR
|
Mouser Electronics | DRAM 16Mb, 3.3V, 143Mhz 1M x 16 SDRAM RoHS: Compliant | 0 |
|
$1.7700 | Order Now |
|
Future Electronics | AS4C4M16S Series 16 Mb (1 M x 16) 143 MHz CMOS Synch DRAM - TSOP II-50 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.7400 | Buy Now |
|
Karl Kruse GmbH & Co KG | 16Mb SDR 1M x 16 3.3V 50pin TSOP II 143 MHz Commercial Temp T&R | 2000 |
|
RFQ | |
DISTI #
AS4C1M16S-7TCNTR
|
Avnet Silica | DRAM Chip SDRAM 16M-Bit 1Mx16 3.3V 50-Pin TSOP-II (Alt: AS4C1M16S-7TCNTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C1M16S-7TCNTR
AS4C1M16S-7TCNTR CAD Models
AS4C1M16S-7TCNTR Part Data Attributes:
|
AS4C1M16S-7TCNTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C1M16S-7TCNTR
Alliance Memory Inc
Synchronous DRAM, 1MX16, 5.4ns, CMOS, PDSO50, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-50
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-50 | |
Pin Count | 50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G50 | |
JESD-609 Code | e3/e6 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS4C1M16S-7TCNTR
This table gives cross-reference parts and alternative options found for AS4C1M16S-7TCNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C1M16S-7TCNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4C1M16S-7TCN | Synchronous DRAM, 1MX16, 5.4ns, CMOS, PDSO50, TSOPII-50 | Alliance Memory Inc | AS4C1M16S-7TCNTR vs AS4C1M16S-7TCN |