Part Details for AS4C1M16S-6TIN by Alliance Memory Inc
Overview of AS4C1M16S-6TIN by Alliance Memory Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AS4C1M16S-6TIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6815
|
Newark | Sdr, 16Mb, 1M X 16, 3.3V, 50Pin Tsop Ii, 166 Mhz, Commercial Temp |Alliance Memory AS4C1M16S-6TIN Min Qty: 117 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $2.5000 | Buy Now |
DISTI #
1450-1270-ND
|
DigiKey | IC DRAM 16MBIT PAR 50TSOP II Min Qty: 1 Lead time: 12 Weeks Container: Tray |
87 In Stock |
|
$1.7997 / $2.8100 | Buy Now |
DISTI #
AS4C1M16S-6TIN
|
Avnet Americas | DRAM Chip SDRAM 16Mb 1M x 16 3.3V 50-Pin TSOP-II - Trays (Alt: AS4C1M16S-6TIN) RoHS: Compliant Min Qty: 117 Package Multiple: 117 Lead time: 12 Weeks, 0 Days Container: Tray | 103638 Factory Stock |
|
$2.2500 | Buy Now |
DISTI #
913-AS4C1M16S-6TIN
|
Mouser Electronics | DRAM SDRAM, 16Mb, 1M x 16, 3.3V, 50pin TSOP II, 166 Mhz, Industrial Temp - Tray RoHS: Compliant | 70 |
|
$1.7400 / $2.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 117 Package Multiple: 117 Container: Tray | 0Tray |
|
$1.5700 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
AS4C1M16S-6TIN
|
TME | IC: DRAM memory, 16MbDRAM, 1Mx16bit, 3.3V, 166MHz, 5.4ns, TSOP50 II Min Qty: 1 | 0 |
|
$1.6100 / $2.5100 | RFQ |
|
Karl Kruse GmbH & Co KG | SDR 16Mb 1M x 16 3.3V 50pin TSOP II 166 Mhz Commercial Temp | 103638 |
|
RFQ | |
DISTI #
AS4C1M16S-6TIN
|
Avnet Silica | DRAM Chip SDRAM 16Mb 1M x 16 3.3V 50-Pin TSOP-II (Alt: AS4C1M16S-6TIN) RoHS: Compliant Min Qty: 117 Package Multiple: 117 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C1M16S-6TIN
AS4C1M16S-6TIN CAD Models
AS4C1M16S-6TIN Part Data Attributes:
|
AS4C1M16S-6TIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C1M16S-6TIN
Alliance Memory Inc
Synchronous DRAM, 1MX16, 5.4ns, CMOS, PDSO50, TSOPII-50
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSOPII-50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G50 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS4C1M16S-6TIN
This table gives cross-reference parts and alternative options found for AS4C1M16S-6TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C1M16S-6TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS45S16100H-7BLA2-TR | Synchronous DRAM, | Integrated Silicon Solution Inc | AS4C1M16S-6TIN vs IS45S16100H-7BLA2-TR |
IS45S16100H-7BLA1-TR | Synchronous DRAM, | Integrated Silicon Solution Inc | AS4C1M16S-6TIN vs IS45S16100H-7BLA1-TR |
AS4C1M16S-7TCN | Synchronous DRAM, 1MX16, 5.4ns, CMOS, PDSO50, TSOPII-50 | Alliance Memory Inc | AS4C1M16S-6TIN vs AS4C1M16S-7TCN |
IS45S16100H-7TLA1-TR | Synchronous DRAM, | Integrated Silicon Solution Inc | AS4C1M16S-6TIN vs IS45S16100H-7TLA1-TR |
IS45S16100H-7TLA2-TR | Synchronous DRAM, | Integrated Silicon Solution Inc | AS4C1M16S-6TIN vs IS45S16100H-7TLA2-TR |