-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 1MX16, 5.4ns, CMOS, PDSO50, TSOPII-50
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3773
|
Newark | Dram, 16Mbit, 143Mhz, Tsop-Ii-50, Dram Type:Sdram, Memory Configuration:1M X 16Bit, Clock Frequency Max:143Mhz, Ic Case/Package:Tsop-Ii, No. Of Pins:50Pins, Supply Voltage Nom:3.3V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Alliance Memory AS4C1M16S-7TCN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$1.9000 / $2.9000 | Buy Now |
DISTI #
1450-1004-ND
|
DigiKey | IC DRAM 16MBIT PAR 50TSOP II Min Qty: 1 Lead time: 12 Weeks Container: Tray |
196 In Stock |
|
$1.5837 / $2.4700 | Buy Now |
DISTI #
AS4C1M16S-7TCN
|
Avnet Americas | DRAM Chip SDRAM 16M-Bit 1Mx16 3.3V 50-Pin TSOP-II - Trays (Alt: AS4C1M16S-7TCN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 5383520 Factory Stock |
|
$1.1181 | Buy Now |
DISTI #
913-AS4C1M16S-7TCN
|
Mouser Electronics | DRAM SDRAM, 16Mb, 1M x 16, 3.3V, 50pin TSOP II, 143 MHz, Commercial Temp - Tray RoHS: Compliant | 117 |
|
$1.5300 / $2.4000 | Buy Now |
|
Future Electronics | AS4C4M16S Series 16 Mb (1 M x 16) 143 MHz CMOS Synchronous DRAM - TSOP II-50 RoHS: Compliant pbFree: Yes Min Qty: 1170 Package Multiple: 117 Container: Tray | 0Tray |
|
$1.5000 / $1.6000 | Buy Now |
DISTI #
AS4C1M16S-7TCN
|
TME | IC: DRAM memory, 16MbDRAM, 1Mx16bit, 3.3V, 143MHz, 5.4ns, TSOP50 II Min Qty: 1 | 1 |
|
$1.6600 / $2.7700 | Buy Now |
|
Karl Kruse GmbH & Co KG | SDR 16Mb 1M x 16 3.3V 50pin TSOP II 143 MHz Commercial Temp | 83637 |
|
RFQ | |
DISTI #
AS4C1M16S-7TCN
|
Avnet Silica | DRAM Chip SDRAM 16M-Bit 1Mx16 3.3V 50-Pin TSOP-II (Alt: AS4C1M16S-7TCN) RoHS: Compliant Min Qty: 117 Package Multiple: 117 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS4C1M16S-7TCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C1M16S-7TCN
Alliance Memory Inc
Synchronous DRAM, 1MX16, 5.4ns, CMOS, PDSO50, TSOPII-50
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOPII-50 | |
Pin Count | 50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G50 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for AS4C1M16S-7TCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C1M16S-7TCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS45S16100H-7BLA2-TR | Synchronous DRAM, | Integrated Silicon Solution Inc | AS4C1M16S-7TCN vs IS45S16100H-7BLA2-TR |
IS45S16100H-7BLA1-TR | Synchronous DRAM, | Integrated Silicon Solution Inc | AS4C1M16S-7TCN vs IS45S16100H-7BLA1-TR |
IS45S16100H-7TLA1-TR | Synchronous DRAM, | Integrated Silicon Solution Inc | AS4C1M16S-7TCN vs IS45S16100H-7TLA1-TR |
AS4C1M16S-6TIN | Synchronous DRAM, 1MX16, 5.4ns, CMOS, PDSO50, TSOPII-50 | Alliance Memory Inc | AS4C1M16S-7TCN vs AS4C1M16S-6TIN |
IS45S16100H-7TLA2-TR | Synchronous DRAM, | Integrated Silicon Solution Inc | AS4C1M16S-7TCN vs IS45S16100H-7TLA2-TR |