Part Details for AS2937M3-10 by Sipex Corporation
Overview of AS2937M3-10 by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AS2937M3-10
AS2937M3-10 CAD Models
AS2937M3-10 Part Data Attributes:
|
AS2937M3-10
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
AS2937M3-10
Sipex Corporation
Fixed Positive LDO Regulator, 10V, 1V Dropout, BIPolar, PDSO4, SOT-223, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LSOP, SOT-223 | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 12 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 6.5024 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 10.5 V | |
Output Voltage1-Min | 9.5 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 3.505 mm |
Alternate Parts for AS2937M3-10
This table gives cross-reference parts and alternative options found for AS2937M3-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS2937M3-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1804T-A002I/DB | 10 V FIXED POSITIVE LDO REGULATOR, 0.95 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN | Microchip Technology Inc | AS2937M3-10 vs MCP1804T-A002I/DB |
LM2940IMPX-10/NOPB | 1-A, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85 | Texas Instruments | AS2937M3-10 vs LM2940IMPX-10/NOPB |
TL750L10QDR | Single Output LDO, 150mA, Fixed(10.0V), Low Quiescent Current, 60V Load Dump Protection 8-SOIC -40 to 125 | Texas Instruments | AS2937M3-10 vs TL750L10QDR |
TL750L10QD | Single Output LDO, 150mA, Fixed(10.0V), Low Quiescent Current, 60V Load Dump Protection 8-SOIC -40 to 125 | Texas Instruments | AS2937M3-10 vs TL750L10QD |
LM2940IMPX-10/NOPB | IC VREG 10 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | AS2937M3-10 vs LM2940IMPX-10/NOPB |
LM2940IMP-10/NOPB | IC VREG 10 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | AS2937M3-10 vs LM2940IMP-10/NOPB |
MCP1804T-A002I/OT | 10 V FIXED POSITIVE LDO REGULATOR, 0.95 V DROPOUT, PDSO5, PLASTIC, SOT-25, SOT-23, 5 PIN | Microchip Technology Inc | AS2937M3-10 vs MCP1804T-A002I/OT |
TL750L10QKC | Single Output LDO, 150mA, Fixed(10.0V), Low Quiescent Current, 60V Load Dump Protection 3-TO-220 -40 to 125 | Texas Instruments | AS2937M3-10 vs TL750L10QKC |
MCP1804T-A002I/MT | 10 V FIXED POSITIVE LDO REGULATOR, 0.95 V DROPOUT, PDSO5, PLASTIC, SOT-89, 5 PIN | Microchip Technology Inc | AS2937M3-10 vs MCP1804T-A002I/MT |
TL750L10CDRG4 | 150-mA, 30-V, Low-Dropout Voltage Regulator 8-SOIC 0 to 125 | Texas Instruments | AS2937M3-10 vs TL750L10CDRG4 |