AS2937M3-10 vs TL750L10QD feature comparison

AS2937M3-10 Sipex Corporation

Buy Now Datasheet

TL750L10QD Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP TEXAS INSTRUMENTS INC
Package Description LSOP, SOT-223 PLASTIC, MS-012AA, SOIC-8
Reach Compliance Code unknown not_compliant
Adjustability FIXED FIXED
Dropout Voltage1-Max 1 V 0.6 V
Dropout Voltage1-Nom 0.5 V 0.6 V
Input Voltage Absolute-Max 20 V 26 V
Input Voltage-Max 20 V 26 V
Input Voltage-Min 12 V 11 V
JESD-30 Code R-PDSO-G4 R-PDSO-G8
JESD-609 Code e0
Length 6.5024 mm 4.9 mm
Line Regulation-Max 0.1% 0.06%
Load Regulation-Max 0.1% 0.1%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 0.15 A
Output Voltage1-Max 10.5 V 10.5 V
Output Voltage1-Min 9.5 V 9.5 V
Output Voltage1-Nom 10 V 10 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP SOP
Package Equivalence Code SOT-223 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.7 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 5%
Width 3.505 mm 3.9 mm
Base Number Matches 1 2
Pbfree Code No
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AS2937M3-10 with alternatives

Compare TL750L10QD with alternatives