Part Details for TL750L10QKC by Texas Instruments
Overview of TL750L10QKC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL750L10QKC
TL750L10QKC CAD Models
TL750L10QKC Part Data Attributes:
|
TL750L10QKC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL750L10QKC
Texas Instruments
Single Output LDO, 150mA, Fixed(10.0V), Low Quiescent Current, 60V Load Dump Protection 3-TO-220 -40 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 11 V | |
JESD-30 Code | R-PSFM-T3 | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 10.5 V | |
Output Voltage1-Min | 9.5 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for TL750L10QKC
This table gives cross-reference parts and alternative options found for TL750L10QKC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL750L10QKC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1804T-A002I/DB | 10 V FIXED POSITIVE LDO REGULATOR, 0.95 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN | Microchip Technology Inc | TL750L10QKC vs MCP1804T-A002I/DB |
LM2940IMPX-10/NOPB | 1-A, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85 | Texas Instruments | TL750L10QKC vs LM2940IMPX-10/NOPB |
TL750L10QDR | Single Output LDO, 150mA, Fixed(10.0V), Low Quiescent Current, 60V Load Dump Protection 8-SOIC -40 to 125 | Texas Instruments | TL750L10QKC vs TL750L10QDR |
TL750L10QD | Single Output LDO, 150mA, Fixed(10.0V), Low Quiescent Current, 60V Load Dump Protection 8-SOIC -40 to 125 | Texas Instruments | TL750L10QKC vs TL750L10QD |
LM2940IMPX-10/NOPB | IC VREG 10 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | TL750L10QKC vs LM2940IMPX-10/NOPB |
AS2937M3-10 | Fixed Positive LDO Regulator, 10V, 1V Dropout, BIPolar, PDSO4, SOT-223, 3 PIN | Sipex Corporation | TL750L10QKC vs AS2937M3-10 |
LM2940IMP-10/NOPB | IC VREG 10 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | TL750L10QKC vs LM2940IMP-10/NOPB |
MCP1804T-A002I/OT | 10 V FIXED POSITIVE LDO REGULATOR, 0.95 V DROPOUT, PDSO5, PLASTIC, SOT-25, SOT-23, 5 PIN | Microchip Technology Inc | TL750L10QKC vs MCP1804T-A002I/OT |
MCP1804T-A002I/MT | 10 V FIXED POSITIVE LDO REGULATOR, 0.95 V DROPOUT, PDSO5, PLASTIC, SOT-89, 5 PIN | Microchip Technology Inc | TL750L10QKC vs MCP1804T-A002I/MT |
TL750L10CDRG4 | 150-mA, 30-V, Low-Dropout Voltage Regulator 8-SOIC 0 to 125 | Texas Instruments | TL750L10QKC vs TL750L10CDRG4 |