Filter Your Search
1 - 1 of 1 results
|
AS28C010F-15/Q
Micross Components
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | EEPROM | 100 YEAR DATA RETENTION | 100 | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-CDFP-F32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.1242 mm | 20.828 mm | 11.049 mm | MICROSS COMPONENTS | DFP | DFP, | 32 | compliant | 3A001.A.2.C | 8542.32.00.51 |