Part Details for AR12BTSU9532N by Viking Tech Corp
Overview of AR12BTSU9532N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BTSU9532N
AR12BTSU9532N CAD Models
AR12BTSU9532N Part Data Attributes
|
AR12BTSU9532N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12BTSU9532N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BTSU9532N
This table gives cross-reference parts and alternative options found for AR12BTSU9532N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BTSU9532N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12D9532AC | Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BTSU9532N vs TG12D9532AC |
NTR50B9532STRF | Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12BTSU9532N vs NTR50B9532STRF |
AR12BTRC7U9532 | Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BTSU9532N vs AR12BTRC7U9532 |
RN73A3A95K3BTE | RESISTOR, THIN FILM, 0.5W, 0.1%, 5ppm, 95300ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | AR12BTSU9532N vs RN73A3A95K3BTE |
RN73B3AB9532A | Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12BTSU9532N vs RN73B3AB9532A |
AR12ABSU9532N | Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Viking Tech Corp | AR12BTSU9532N vs AR12ABSU9532N |
AR12BPC7U9532 | Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BTSU9532N vs AR12BPC7U9532 |
RNCF2512ATY95K3 | Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BTSU9532N vs RNCF2512ATY95K3 |
AR251295K3+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12BTSU9532N vs AR251295K3+-0.1%TCR5 |
AR12ATSU9532 | Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12BTSU9532N vs AR12ATSU9532 |