Part Details for NTR50B9532STRF by NIC Components Corp
Overview of NTR50B9532STRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR50B9532STRF
NTR50B9532STRF CAD Models
NTR50B9532STRF Part Data Attributes
|
NTR50B9532STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50B9532STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR50B9532STRF
This table gives cross-reference parts and alternative options found for NTR50B9532STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50B9532STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12D9532AC | Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50B9532STRF vs TG12D9532AC |
AR12BTRC7U9532 | Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B9532STRF vs AR12BTRC7U9532 |
RN73A3A95K3BTE | RESISTOR, THIN FILM, 0.5W, 0.1%, 5ppm, 95300ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | NTR50B9532STRF vs RN73A3A95K3BTE |
RN73B3AB9532A | Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50B9532STRF vs RN73B3AB9532A |
AR12ABSU9532N | Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Viking Tech Corp | NTR50B9532STRF vs AR12ABSU9532N |
AR12BPC7U9532 | Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B9532STRF vs AR12BPC7U9532 |
RNCF2512ATY95K3 | Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50B9532STRF vs RNCF2512ATY95K3 |
AR251295K3+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTR50B9532STRF vs AR251295K3+-0.1%TCR5 |
AR12ATSU9532 | Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50B9532STRF vs AR12ATSU9532 |
TG12D9532BT | Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50B9532STRF vs TG12D9532BT |