Part Details for TG12D9532AC by Fenghua (HK) Electronics Ltd
Overview of TG12D9532AC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12D9532AC
TG12D9532AC CAD Models
TG12D9532AC Part Data Attributes
|
TG12D9532AC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12D9532AC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TG12D9532AC
This table gives cross-reference parts and alternative options found for TG12D9532AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12D9532AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR50B9532STRF | Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | TG12D9532AC vs NTR50B9532STRF |
AR12BTRC7U9532 | Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12D9532AC vs AR12BTRC7U9532 |
RN73A3A95K3BTE | RESISTOR, THIN FILM, 0.5W, 0.1%, 5ppm, 95300ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | TG12D9532AC vs RN73A3A95K3BTE |
RN73B3AB9532A | Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | TG12D9532AC vs RN73B3AB9532A |
AR12ABSU9532N | Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Viking Tech Corp | TG12D9532AC vs AR12ABSU9532N |
AR12BPC7U9532 | Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12D9532AC vs AR12BPC7U9532 |
RNCF2512ATY95K3 | Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12D9532AC vs RNCF2512ATY95K3 |
AR251295K3+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | TG12D9532AC vs AR251295K3+-0.1%TCR5 |
AR12ATSU9532 | Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TG12D9532AC vs AR12ATSU9532 |
TG12D9532BT | Fixed Resistor, Thin Film, 0.5W, 95300ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TG12D9532AC vs TG12D9532BT |