Part Details for AR06FBDO4870 by Viking Tech Corp
Overview of AR06FBDO4870 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06FBDO4870
AR06FBDO4870 CAD Models
AR06FBDO4870 Part Data Attributes
|
AR06FBDO4870
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06FBDO4870
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 487ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AR06FBDO4870
This table gives cross-reference parts and alternative options found for AR06FBDO4870. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06FBDO4870, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12Q4870FTLQ | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06FBDO4870 vs WF12Q4870FTLQ |
TP0650F4870T4E | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FBDO4870 vs TP0650F4870T4E |
TP0650F4870R4E | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FBDO4870 vs TP0650F4870R4E |
RP73PG2B487RFTD | Fixed Resistor, Thin Film, 0.33W, 487ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FBDO4870 vs RP73PG2B487RFTD |
TP0650F4870TCE | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FBDO4870 vs TP0650F4870TCE |
239045174871L | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | AR06FBDO4870 vs 239045174871L |
RP73G2B487RFTG | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FBDO4870 vs RP73G2B487RFTG |
RTX064870FEP2 | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | AR06FBDO4870 vs RTX064870FEP2 |
RP73PG2B487RFTDF | Fixed Resistor, Thin Film, 0.33W, 487ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FBDO4870 vs RP73PG2B487RFTDF |
RP73G2B487RFTDG | Fixed Resistor, Thin Film, 0.25W, 487ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FBDO4870 vs RP73G2B487RFTDG |